CONN RECPT FLG FAST 14-18AWG.250 - 63012-1 - Connectors, Interconnects
| Digi-Key Part Number | A27603CT-ND |
100 500 1000 5000 |
.09440 .07870 .06296 .05509 |
Extended Price
9.44 39.35 62.96 275.45 |
| Manufacturer Part Number | 63012-1 | |||
| Description | CONN RECPT FLG FAST 14-18AWG.250 | |||
| Quantity Available | 7899 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 63012-1 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Cut Tape (CT) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | 0.240" (6.10mm) |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 14-18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
63012 1 630121 A27603CT ND A27603CTND A27603CT |
63012-1 Specification Sheet
CONN RECPT FLG FAST 14-18AWG.250 - 63012-1 (A27603CT-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECPT FLG FAST 14-18AWG.250 - 63012-1
Order 'conn recpt flg fast 14-18awg.250 - 63012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27603CT-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63011-1
Order 'conn recpt flg fast 14-18awg.250 - 63011-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27601CT-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63012-2
Order 'conn recpt flg fast 14-18awg.250 - 63012-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27604CT-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63012-1
Order 'conn recpt flg fast 14-18awg.250 - 63012-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27603TR-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63011-2
Order 'conn recpt flg fast 14-18awg.250 - 63011-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27602CT-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63011-1
Order 'conn recpt flg fast 14-18awg.250 - 63011-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27601TR-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63012-2
Order 'conn recpt flg fast 14-18awg.250 - 63012-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27604TR-ND.
CONN RECPT FLG FAST 12-18AWG.250 - 42404-1
Order 'conn recpt flg fast 12-18awg.250 - 42404-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27607CT-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63011-2
Order 'conn recpt flg fast 14-18awg.250 - 63011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27602TR-ND.
CONN RECPT FLG FAST 12-18AWG.250 - 42404-1
Order 'conn recpt flg fast 12-18awg.250 - 42404-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27607TR-ND.
CONN RCPT FLG FAST 14-18AWG .250 - 63009-1
Order 'conn rcpt flg fast 14-18awg .250 - 63009-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27614CT-ND.
CONN RCPT FLG FAST 14-18AWG .250 - 63010-1
Order 'conn rcpt flg fast 14-18awg .250 - 63010-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27616CT-ND.
CONN RCPT FLG FAST 14-18AWG .250 - 63096-1
Order 'conn rcpt flg fast 14-18awg .250 - 63096-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27635CT-ND.
CONN RCPT FLG FAST 14-18AWG .250 - 60290-1
Order 'conn rcpt flg fast 14-18awg .250 - 60290-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27649CT-ND.
CONN RCPT FLG FAST 14-18AWG .250 - 62048-1
Order 'conn rcpt flg fast 14-18awg .250 - 62048-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27675CT-ND.
Send this link via E-Mail
Help With This Screen
