CONN RECPT FLG FAST 18-22AWG.250 - 62814-1 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62814-1
| Digi-Key Part Number | A27599CT-ND |
100 500 1000 5000 |
.13690 .11408 .09126 .07985 |
Extended Price
13.69 57.04 91.26 399.25 |
| Manufacturer Part Number | 62814-1 | |||
| Description | CONN RECPT FLG FAST 18-22AWG.250 | |||
| Quantity Available | 19399 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62814-1 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Cut Tape (CT) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | - |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 18-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62814 1 628141 A27599CT ND A27599CTND A27599CT |
62814-1 Specification Sheet
CONN RECPT FLG FAST 18-22AWG.250 - 62814-1 (A27599CT-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62814-1CONN RECPT FLG FAST 18-22AWG.250 - 62814-1
Order 'conn recpt flg fast 18-22awg.250 - 62814-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27599CT-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62814-1
Order 'conn recpt flg fast 18-22awg.250 - 62814-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27599TR-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62813-1
Order 'conn recpt flg fast 18-22awg.250 - 62813-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27597CT-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62813-1
Order 'conn recpt flg fast 18-22awg.250 - 62813-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27597TR-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62814-2
Order 'conn recpt flg fast 18-22awg.250 - 62814-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27600CT-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62814-2
Order 'conn recpt flg fast 18-22awg.250 - 62814-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27600TR-ND.
CONN RECPT FLG FAST 18-22AWG.187 - 63188-1
Order 'conn recpt flg fast 18-22awg.187 - 63188-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63188-1-ND.
CONN RECPT FLG FAST 18-22AWG.187 - 62085-1
Order 'conn recpt flg fast 18-22awg.187 - 62085-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27736CT-ND.
CONN RECPT FLG FAST 18-22AWG.187 - 62085-1
Order 'conn recpt flg fast 18-22awg.187 - 62085-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27736TR-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62813-2
Order 'conn recpt flg fast 18-22awg.250 - 62813-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27598CT-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 62813-2
Order 'conn recpt flg fast 18-22awg.250 - 62813-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27598TR-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 2-520128-2
Order 'conn recpt flg fast 18-22awg.250 - 2-520128-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27840CT-ND.
CONN RECPT FLG FAST 18-22AWG.250 - 2-520128-2
Order 'conn recpt flg fast 18-22awg.250 - 2-520128-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27840TR-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63011-1
Order 'conn recpt flg fast 14-18awg.250 - 63011-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27601CT-ND.
CONN RECPT FLG FAST 14-18AWG.250 - 63011-1
Order 'conn recpt flg fast 14-18awg.250 - 63011-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27601TR-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62814-1
Send this link via E-Mail
Help With This Screen
