Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62813-1
CONN RECPT FLG FAST 18-22AWG.250 - 62813-1
| Digi-Key Part Number | A27597CT-ND |
100 500 1000 5000 |
.10710 .08926 .07140 .06248 |
Extended Price
10.71 44.63 71.40 312.40 |
| Manufacturer Part Number | 62813-1 | |||
| Description | CONN RECPT FLG FAST 18-22AWG.250 | |||
| Quantity Available | 23599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62813-1 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Cut Tape (CT) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | - |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 18-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62813 1 628131 A27597CT ND A27597CTND A27597CT |
62813-1 Specification Sheet
CONN RECPT FLG FAST 18-22AWG.250 - 62813-1 (A27597CT-ND)
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62813-1Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62813-1
Order 'conn recpt flg fast 18-22awg.250 - 62813-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27597CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62813-2
Order 'conn recpt flg fast 18-22awg.250 - 62813-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27598CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62814-1
Order 'conn recpt flg fast 18-22awg.250 - 62814-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27599CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62085-1
Order 'conn recpt flg fast 18-22awg.187 - 62085-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27736CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62814-2
Order 'conn recpt flg fast 18-22awg.250 - 62814-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27600CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 2-520128-2
Order 'conn recpt flg fast 18-22awg.250 - 2-520128-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27840CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 63011-1
Order 'conn recpt flg fast 14-18awg.250 - 63011-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27601CT-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle 63012-1
Order 'conn recpt flg fast 14-18awg.250 - 63012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27603CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 42404-1
Order 'conn recpt flg fast 12-18awg.250 - 42404-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27607CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62085-2
Order 'conn recpt flg fast 18-22awg.187 - 62085-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27737CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 62813-1
Order 'conn recpt flg fast 18-22awg.250 - 62813-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27597TR-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62718-1
Order 'conn rcpt flg fast 18-22awg .250 - 62718-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27618CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 61070-1
Order 'conn rcpt flg fast 18-22awg .110 - 61070-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27761CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 61481-1
Order 'conn rcpt flg fast 18-22awg .110 - 61481-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27763CT-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62336-1
Order 'conn rcpt flg fast 18-22awg .110 - 62336-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27764CT-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle - 62813-1
Send this link via E-Mail
Help With This Screen
