CABLE 20 COND 100' TWISTED PAIR - 2100/20TP 100MSF - Cables, Wires
| Digi-Key Part Number | 2100/20TP 100MSF-ND |
1 |
464.63000 |
Extended Price
464.63 |
| Manufacturer Part Number | 2100/20TP 100MSF | |||
| Description | CABLE 20 COND 100' TWISTED PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2100/20TP 100MSF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Blue, White |
| Wire Gauge | 28 AWG |
| Length | 328.08' (100m) |
| Cable Type | Flat Twisted Pair |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 20 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
2100 20TP 100MSF 210020TP 100MSF |
2100/20TP 100MSF Specification Sheet
CABLE 20 COND 100' TWISTED PAIR - 2100/20TP 100MSF (2100/20TP 100MSF-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 20 COND 100' TWISTED PAIR - 2100/20TP 100MSF
Order 'cable 20 cond 100' twisted pair - 2100/20TP 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100/20TP 100MSF-ND.
CABLE 20 COND 100' TWISTED PAIR - 1700/20 100
Order 'cable 20 cond 100' twisted pair - 1700/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 100-ND.
CABLE 20 COND 100' TWISTED PAIR - 3782-20P-270A 100FT
Order 'cable 20 cond 100' twisted pair - 3782-20P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-20P-270A 100FT-ND.
CABLE 20 COND 100' TWISTED PAIR - 3782-20P-540A 100FT
Order 'cable 20 cond 100' twisted pair - 3782-20P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-20P-540A 100FT-ND.
CABLE 20 COND .050" TWISTED PAIR - C1700/20 100
Order 'cable 20 cond .050" twisted pair - C1700/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/20 100-ND.
CABLE 20 COND 100FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 100ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20F-100-ND.
CABLE 20 COND 10FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 10ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-10-ND.
CABLE 10 COND 100' TWISTED PAIR - 1700/10 100
Order 'cable 10 cond 100' twisted pair - 1700/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/10 100-ND.
CABLE 14 COND 100' TWISTED PAIR - 1700/14 100
Order 'cable 14 cond 100' twisted pair - 1700/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/14 100-ND.
CABLE 16 COND 100' TWISTED PAIR - 1700/16 100
Order 'cable 16 cond 100' twisted pair - 1700/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/16 100-ND.
CABLE 20 COND 200' TWISTED PAIR - 1700/20 200
Order 'cable 20 cond 200' twisted pair - 1700/20 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 200-ND.
CABLE 20 COND 300' TWISTED PAIR - 1700/20 300
Order 'cable 20 cond 300' twisted pair - 1700/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 300-ND.
CABLE 26 COND 100' TWISTED PAIR - 1700/26 100
Order 'cable 26 cond 100' twisted pair - 1700/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/26 100-ND.
CABLE 34 COND 100' TWISTED PAIR - 1700/34 100
Order 'cable 34 cond 100' twisted pair - 1700/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/34 100-ND.
CABLE 36 COND 100' TWISTED PAIR - 1700/36 100
Order 'cable 36 cond 100' twisted pair - 1700/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/36 100-ND.
Send this link via E-Mail
Help With This Screen
