CONN RING 14-16HD AWG #1/4 P-BND - 35628 - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 35628
| Digi-Key Part Number | A27552-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 35628 | |||
| Description | CONN RING 14-16HD AWG #1/4 P-BND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 35628
| Technical/Catalog Information | 35628 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Features | Heavy Duty, Serrated Termination |
| Wire Gauge | 14-16 AWG |
| Insulation | Non-Mating End Insulated |
| Length - Overall | 1.200" (30.48mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 1/4 Stud |
| Terminal Type | Circular |
| Thickness | 0.049" (1.24mm) |
| Width - Outer Edges | 0.500" (12.70mm) |
| Termination | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
35628 35628 A27552 ND A27552ND A27552 |
35628 Specification Sheet
CONN RING 14-16HD AWG #1/4 P-BND - 35628 (A27552-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 35628CONN RING 14-16HD AWG #1/4 P-BND - 35628
Order 'conn ring 14-16hd awg #1/4 p-bnd - 35628' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27552-ND.
CONN RING 14-16HD AWG #1/4 PIDG - 34806
Order 'conn ring 14-16hd awg #1/4 pidg - 34806' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09037-ND.
CONN RING 14-16HD AWG #1/4 SOLIS - 35775
Order 'conn ring 14-16hd awg #1/4 solis - 35775' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27157-ND.
CONN RING 14-16HD AWG #1/4 PIDG - 34974
Order 'conn ring 14-16hd awg #1/4 pidg - 34974' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27270-ND.
CONN RING 14-16HD AWG #1/4 PIDG - 327743
Order 'conn ring 14-16hd awg #1/4 pidg - 327743' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27271-ND.
CONN RING 14-16HD AWG #1/4 PIDG - 323682
Order 'conn ring 14-16hd awg #1/4 pidg - 323682' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27506-ND.
CONN RING 14-16 AWG #1/4 PIDG - 8-320563-1
Order 'conn ring 14-16 awg #1/4 pidg - 8-320563-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320563-1-ND.
CONN RING 14-16 AWG #1/4 PIDG - 8-321045-1
Order 'conn ring 14-16 awg #1/4 pidg - 8-321045-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-321045-1-ND.
CONN RING 14-16 AWG #1/4 SOLIS - 8-34124-1
Order 'conn ring 14-16 awg #1/4 solis - 8-34124-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34124-1-ND.
CONN RING 14-16 AWG #1/4 P-G - 8-34162-1
Order 'conn ring 14-16 awg #1/4 p-g - 8-34162-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34162-1-ND.
CONN RING 14-16 AWG #1/4 PIDG - 2-321045-1
Order 'conn ring 14-16 awg #1/4 pidg - 2-321045-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0889CT-ND.
CONN RING 14-16 AWG #1/4 PIDG - 2-321045-1
Order 'conn ring 14-16 awg #1/4 pidg - 2-321045-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0889TR-ND.
CONN RING 14-16 AWG #1/4 SOLIS - 2-34124-1
Order 'conn ring 14-16 awg #1/4 solis - 2-34124-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27030-ND.
CONN RING 14-16 AWG #1/4 PIDG - 2-323682-1
Order 'conn ring 14-16 awg #1/4 pidg - 2-323682-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27506CT-ND.
CONN RING 14-16 AWG #1/4 PIDG - 2-323682-1
Order 'conn ring 14-16 awg #1/4 pidg - 2-323682-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27506TR-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 35628
Send this link via E-Mail
Help With This Screen
