CONN RING 8 AWG #10 RED AMPL-BND - 323974
| Digi-Key Part Number | A27544-ND |
300 |
2.02193 |
Extended Price
606.58 |
| Manufacturer Part Number | 323974 | |||
| Description | CONN RING 8 AWG #10 RED AMPL-BND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 323974 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 8 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 10 Stud |
| Color | Red |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Ampli-Bond™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
323974 323974 A27544 ND A27544ND A27544 |
323974 Specification Sheet
CONN RING 8 AWG #10 RED AMPL-BND - 323974 (A27544-ND)
Related parts:CONN RING 8 AWG #10 RED AMPL-BND - 323974
Order 'conn ring 8 awg #10 red ampl-bnd - 323974' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27544-ND.
CONN RING 8 AWG #10 RED AMPL-BND - 322128
Order 'conn ring 8 awg #10 red ampl-bnd - 322128' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27361-ND.
CONN RING 8 AWG #10 RED AMPL-BND - 322048
Order 'conn ring 8 awg #10 red ampl-bnd - 322048' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27545-ND.
CONN RING 4 AWG #10 YEL AMPL-BND - 322052
Order 'conn ring 4 awg #10 yel ampl-bnd - 322052' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27370-ND.
CONN RING 8 AWG #10 RED CONNINYL - 324043
Order 'conn ring 8 awg #10 red conninyl - 324043' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27379-ND.
CONN RING 8 AWG #10 RED A-BOND - 322154
Order 'conn ring 8 awg #10 red a-bond - 322154' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28021-ND.
CONN RING 8 AWG #10 RED A-BOND - 322002
Order 'conn ring 8 awg #10 red a-bond - 322002' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28022-ND.
CONN RING 6 AWG #10 BLU AMPL-BND - 322050
Order 'conn ring 6 awg #10 blu ampl-bnd - 322050' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28027-ND.
CONN RING 4 AWG #10 YEL AMPL-BND - 322009
Order 'conn ring 4 awg #10 yel ampl-bnd - 322009' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28028-ND.
CONN RING 8 AWG #10 SOLIS - 2-31807-3
Order 'conn ring 8 awg #10 solis - 2-31807-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31807-3-ND.
CONN RING 8 AWG #10 SOLIS - 8-33460-2
Order 'conn ring 8 awg #10 solis - 8-33460-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-33460-2-ND.
CONN RING 8 AWG #10 SOLIS - 33460
Order 'conn ring 8 awg #10 solis - 33460' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27055-ND.
CONN RING 8 AWG #10 SOLIS - 2-33460-2
Order 'conn ring 8 awg #10 solis - 2-33460-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27056-ND.
CONN RING 8 AWG #10 SOLIS - 31807
Order 'conn ring 8 awg #10 solis - 31807' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27057-ND.
CONN RING 8 AWG #10 SOLIS - 2-31807-2
Order 'conn ring 8 awg #10 solis - 2-31807-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27058-ND.
Send this link via E-Mail
Help With This Screen