CONN RING 8 AWG #8 PG - 52041
| Digi-Key Part Number | A27530-ND |
10 100 500 1000 5000 |
1.14200 1.00470 .85468 .63611 .41429 |
Extended Price
11.42 100.47 427.34 636.11 2071.45 |
| Manufacturer Part Number | 52041 | |||
| Description | CONN RING 8 AWG #8 PG | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52041 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 8 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | Red |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52041 52041 A27530 ND A27530ND A27530 |
52041 Specification Sheet
CONN RING 8 AWG #8 PG - 52041 (A27530-ND)
Related parts:CONN RING 6 AWG #10 PG - 52042-4
Order 'conn ring 6 awg #10 pg - 52042-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27533-ND.
CONN RING 6 AWG #10 PG - 52265-3
Order 'conn ring 6 awg #10 pg - 52265-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28244-ND.
CONN RING 8 AWG #8 PG - 52041
Order 'conn ring 8 awg #8 pg - 52041' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27530-ND.
CONN RING 8 AWG #1/4 P-GRIP - 52041-3
Order 'conn ring 8 awg #1/4 p-grip - 52041-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27319-ND.
CONN RING 8 AWG #1/4 P-GRIP - 52041-9
Order 'conn ring 8 awg #1/4 p-grip - 52041-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27319TR-ND.
CONN RING 8 AWG #1/4 P-GRIP - 52041-1
Order 'conn ring 8 awg #1/4 p-grip - 52041-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27320-ND.
CONN RING 8 AWG #1/4 P-GRIP - 52041-7
Order 'conn ring 8 awg #1/4 p-grip - 52041-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27320TR-ND.
CONN RING 8 AWG #3/8 PG - 52291-1
Order 'conn ring 8 awg #3/8 pg - 52291-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27531-ND.
CONN RING 8 AWG #1/2 PG - 52262-1
Order 'conn ring 8 awg #1/2 pg - 52262-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27532-ND.
CONN RING 4 AWG #3/8 PG - 52266-4
Order 'conn ring 4 awg #3/8 pg - 52266-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27536-ND.
CONN RING 2 AWG #3/8 PG - 52044-2
Order 'conn ring 2 awg #3/8 pg - 52044-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27539-ND.
CONN RING 8 AWG #10 PG - 52263-3
Order 'conn ring 8 awg #10 pg - 52263-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28240-ND.
CONN RING 8 AWG #1/4 PG - 55621-2
Order 'conn ring 8 awg #1/4 pg - 55621-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28241-ND.
CONN RING 8 AWG #10 SOLIS - 2-31807-3
Order 'conn ring 8 awg #10 solis - 2-31807-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31807-3-ND.
CONN RING 8 AWG #3/4 SOLIS - 35666
Order 'conn ring 8 awg #3/4 solis - 35666' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 35666-ND.
Send this link via E-Mail
Help With This Screen