Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323817
CONN RING OFST 14-16 AWG #6 PIDG - 323817 - Connectors, Interconnects
| Digi-Key Part Number | A27528-ND |
10 100 500 1000 5000 |
.65600 .57730 .49112 .36553 .23806 |
Extended Price
6.56 57.73 245.56 365.53 1190.30 |
| Manufacturer Part Number | 323817 | |||
| Description | CONN RING OFST 14-16 AWG #6 PIDG | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 323817 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Features | Offset Holes, Serrated Termination |
| Wire Gauge | 14-16 AWG |
| Insulation | Insulated |
| Length - Overall | 0.906" (23.01mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 6 Stud |
| Terminal Type | Circular |
| Thickness | 0.031" (0.79mm) |
| Width - Outer Edges | 0.375" (9.53mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
323817 323817 A27528 ND A27528ND A27528 |
323817 Specification Sheet
CONN RING OFST 14-16 AWG #6 PIDG - 323817 (A27528-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323817Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323817
Order 'conn ring ofst 14-16 awg #6 pidg - 323817' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27528-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-320861-1
Order 'conn spad flg 14-16 awg #6 pidg - 8-320861-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320861-1-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-320861-1
Order 'conn spad flg 14-16 awg #6 pidg - 2-320861-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1076CT-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 320861
Order 'conn spad flng 14-16 awg #6 pidg - 320861' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1076-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-320861-1
Order 'conn spad flg 14-16 awg #6 pidg - 2-320861-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1076TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-320561-1
Order 'conn ring 14-16 awg #6 pidg - 8-320561-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320561-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 51864-3
Order 'conn ring 14-16 awg #6 pidg - 51864-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27250CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 51864
Order 'conn ring 14-16 awg #6 pidg - 51864' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27250-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 51864-3
Order 'conn ring 14-16 awg #6 pidg - 51864-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27250TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36157
Order 'conn ring 14-16 awg #6 pidg - 36157' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27251-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36158
Order 'conn ring 14-16 awg #6 pidg - 36158' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27252-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-320561-2
Order 'conn ring 14-16 awg # 6 pidg - 2-320561-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27253CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-320561-2
Order 'conn ring 14-16 awg # 6 pidg - 2-320561-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27253TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 53415-1
Order 'conn ring 14-16 awg #6 pidg - 53415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27296-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 53416-1
Order 'conn ring 14-16 awg #6 pidg - 53416-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27297-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323817
Send this link via E-Mail
Help With This Screen
