CONN RING 20-24 AWG #10 NAT PIDG - 323990 - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323990
| Digi-Key Part Number | A27498-ND |
10 100 500 1000 5000 |
.40400 .35550 .30242 .22509 .14660 |
Extended Price
4.04 35.55 151.21 225.09 733.00 |
| Manufacturer Part Number | 323990 | |||
| Description | CONN RING 20-24 AWG #10 NAT PIDG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 323990 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Features | Serrated Termination |
| Wire Gauge | 20-24 AWG |
| Insulation | Non-Mating End Insulated |
| Length - Overall | 0.821" (20.85mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 10 Stud |
| Terminal Type | Circular |
| Thickness | 0.023" (0.58mm) |
| Width - Outer Edges | 0.312" (7.92mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
323990 323990 A27498 ND A27498ND A27498 |
323990 Specification Sheet
CONN RING 20-24 AWG #10 NAT PIDG - 323990 (A27498-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323990CONN RING 20-24 AWG #10 NAT PIDG - 323990
Order 'conn ring 20-24 awg #10 nat pidg - 323990' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27498-ND.
CONN RING 20-24 AWG #2 NAT PIDG - 329636
Order 'conn ring 20-24 awg #2 nat pidg - 329636' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27495-ND.
CONN RING 20-24 AWG #6 NAT PIDG - 323986
Order 'conn ring 20-24 awg #6 nat pidg - 323986' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27496-ND.
CONN RING 20-24 AWG #8 NAT PIDG - 323989
Order 'conn ring 20-24 awg #8 nat pidg - 323989' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27497-ND.
CONN RING 20-24 AWG #10 STRIP - 41582
Order 'conn ring 20-24 awg #10 strip - 41582' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 41582-ND.
CONN RING 20-24 AWG #4 STRIP - 41579
Order 'conn ring 20-24 awg #4 strip - 41579' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 41579-ND.
CONN RING TONG 24-20AWG #10 PIDG - 2-323990-1
Order 'conn ring tong 24-20awg #10 pidg - 2-323990-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323990-1-ND.
CONN RING TONGUE 24-20AWG #10 - 60555-2
Order 'conn ring tongue 24-20awg #10 - 60555-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60555-2-ND.
DAHT F CRIMP 20-24 - 90062
Order 'daht f crimp 20-24 - 90062' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90062-ND.
DAHT F CRIMP 20-24 - 90084
Order 'daht f crimp 20-24 - 90084' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90084-ND.
SAHT F CRP 20-24 - 90221-2
Order 'saht f crp 20-24 - 90221-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90221-2-ND.
DAHT F CRIMP 20-24 - 90227-1
Order 'daht f crimp 20-24 - 90227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90227-1-ND.
CONN PIN 20-24 AWG CRIMP - 205089-4
Order 'conn pin 20-24 awg crimp - 205089-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205089-4-ND.
CONN PIN 20-24 AWG 30GOLD CRIMP - 2-66102-2
Order 'conn pin 20-24 awg 30gold crimp - 2-66102-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66102-2-ND.
CONN SOCKET 20-24 AWG TIN CRIMP - 2-66104-5
Order 'conn socket 20-24 awg tin crimp - 2-66104-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66104-5-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323990
Send this link via E-Mail
Help With This Screen
