Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323989
CONN RING 20-24 AWG #8 NAT PIDG - 323989
| Digi-Key Part Number | A27497-ND |
10 100 500 1000 5000 |
.40400 .35550 .30242 .22509 .14660 |
Extended Price
4.04 35.55 151.21 225.09 733.00 |
| Manufacturer Part Number | 323989 | |||
| Description | CONN RING 20-24 AWG #8 NAT PIDG | |||
| Quantity Available | 1120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 323989 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Features | Serrated Termination |
| Wire Gauge | 20-24 AWG |
| Insulation | Non-Mating End Insulated |
| Length - Overall | 0.821" (20.85mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 8 Stud |
| Terminal Type | Circular |
| Thickness | 0.023" (0.58mm) |
| Width - Outer Edges | 0.312" (7.92mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
323989 323989 A27497 ND A27497ND A27497 |
323989 Specification Sheet
CONN RING 20-24 AWG #8 NAT PIDG - 323989 (A27497-ND)
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323989Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323989
Order 'conn ring 20-24 awg #8 nat pidg - 323989' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27497-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 329636
Order 'conn ring 20-24 awg #2 nat pidg - 329636' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27495-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323986
Order 'conn ring 20-24 awg #6 nat pidg - 323986' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27496-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323990
Order 'conn ring 20-24 awg #10 nat pidg - 323990' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27498-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 41579
Order 'conn ring 20-24 awg #4 strip - 41579' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 41579-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 41582
Order 'conn ring 20-24 awg #10 strip - 41582' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 41582-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-31886-1
Order 'conn ring 16-22 awg #8 red pidg - 8-31886-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-31886-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-31890-1
Order 'conn ring 16-22 awg #8 red pidg - 8-31890-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-31890-1-ND.
Terminal - Ring Connector Tyco Electronics Amp (VA) Free Hanging (In-Line) - 41581
Order 'conn ring 20-24awg #8 tin crimp - 41581' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29874CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 41581
Order 'conn ring 20-24awg #8 tin crimp - 41581' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29874TR-ND.
Terminal - Ring Connector Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle Serrated Termination 42508-2
Order 'conn ring 20-24awg #8 tin crimp - 42508-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29880CT-ND.
Free Hanging (In-Line), Right Angle Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 42508-2
Order 'conn ring 20-24awg #8 tin crimp - 42508-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29880TR-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) High Temperature, Serrated Termination 152646
Order 'conn ring tong 24-22awg #8 pidg - 152646' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 152646-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66504-8
Order 'conn socket 20-24 awg gold crimp - 66504-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66504-8-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66506-8
Order 'conn pin 20-24 awg gold crimp - 66506-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66506-8-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323989
Send this link via E-Mail
Help With This Screen
