CONN SPLICE BUTT 10-12 AWG PIDG - 53550-1
| Digi-Key Part Number | A27457-ND |
2000 |
.95703 |
Extended Price
1914.06 |
| Manufacturer Part Number | 53550-1 | |||
| Description | CONN SPLICE BUTT 10-12 AWG PIDG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53550-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural, Yellow Stripe |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 10-12 AWG |
| Packaging | Bulk |
| Names, Registered & Trademark Names | - |
| Insulation | Fully Insulated |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53550 1 535501 A27457 ND A27457ND A27457 |
53550-1 Specification Sheet
CONN SPLICE BUTT 10-12 AWG PIDG - 53550-1 (A27457-ND)
Related parts:CONN SPLICE BUTT 10-12 AWG PIDG - 53550-1
Order 'conn splice butt 10-12 awg pidg - 53550-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27457-ND.
CONN SPLICE BUTT 10-12 AWG PIDG - 696429-1
Order 'conn splice butt 10-12 awg pidg - 696429-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696429-1-ND.
CONN SPLICE BUTT 10-12 AWG PIDG - 8-320570-2
Order 'conn splice butt 10-12 awg pidg - 8-320570-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320570-2-ND.
CONN SPLICE BUTT 10-12 AWG P-G - 8-34072-1
Order 'conn splice butt 10-12 awg p-g - 8-34072-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34072-1-ND.
CONN SPLICE BUTT 14-16 AWG PIDG - 696428-1
Order 'conn splice butt 14-16 awg pidg - 696428-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696428-1-ND.
CONN SPLICE BUTT 10-12 AWG - 330369
Order 'conn splice butt 10-12 awg - 330369' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09015-ND.
CONN SPLICE BUTT 10-12 AWG SEAL - 8-55826-3
Order 'conn splice butt 10-12 awg seal - 8-55826-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09091-ND.
CONN SPLICE BUTT 10-12 AWG SOLIS - 32151
Order 'conn splice butt 10-12 awg solis - 32151' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0953-ND.
CONN SPLICE BUTT 10-12 AWG .230 - 34072
Order 'conn splice butt 10-12 awg .230 - 34072' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0999-ND.
CONN SPLICE BUTT 10-12 AWG YEL - 320570
Order 'conn splice butt 10-12 awg yel - 320570' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1086-ND.
CONN SPLICE BUTT 16-22 AWG PIDG - 53548-1
Order 'conn splice butt 16-22 awg pidg - 53548-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27455-ND.
CONN SPLICE BUTT 14-16 AWG PIDG - 53549-1
Order 'conn splice butt 14-16 awg pidg - 53549-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27456-ND.
CONN SPLICE BUTT 10-12 AWG .200 - 34069
Order 'conn splice butt 10-12 awg .200 - 34069' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27466-ND.
CONN SPLICE BUTT 10-12 AWG YEL - 34945
Order 'conn splice butt 10-12 awg yel - 34945' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27467-ND.
CONN SPLICE BUTT 10-12 AWG PG - 2-34072-2
Order 'conn splice butt 10-12 awg pg - 2-34072-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28191-ND.
Send this link via E-Mail
Help With This Screen