CONN SPLICE BUTT 16-22 AWG PIDG - 53548-1
| Digi-Key Part Number | A27455-ND |
2000 |
.63260 |
Extended Price
1265.20 |
| Manufacturer Part Number | 53548-1 | |||
| Description | CONN SPLICE BUTT 16-22 AWG PIDG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53548-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural, Red Stripe |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 16-22 AWG |
| Packaging | Bulk |
| Names, Registered & Trademark Names | - |
| Insulation | Fully Insulated |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53548 1 535481 A27455 ND A27455ND A27455 |
53548-1 Specification Sheet
CONN SPLICE BUTT 16-22 AWG PIDG - 53548-1 (A27455-ND)
Related parts :CONN SPLICE BUTT 16-22 AWG PIDG - 53548-1
Order 'conn splice butt 16-22 awg pidg - 53548-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27455-ND.
CONN SPLICE BUTT 16-22 AWG PIDG - 696427-1
Order 'conn splice butt 16-22 awg pidg - 696427-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33733-ND.
CONN SPLICE BUTT 16-22 AWG P-G - 8-34067-1
Order 'conn splice butt 16-22 awg p-g - 8-34067-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34067-1-ND.
CONN SPLICE BUTT 16-22 AWG P-G - 8-34070-1
Order 'conn splice butt 16-22 awg p-g - 8-34070-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34070-1-ND.
CONN SPLICE BUTT 16-22 AWG PG - 2-34067-1
Order 'conn splice butt 16-22 awg pg - 2-34067-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28186-ND.
CONN SPLICE BUTT 16-22 AWG PG - 1-34243-1
Order 'conn splice butt 16-22 awg pg - 1-34243-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28188-ND.
CONN SPLICE BUTT 16-22 AWG - 32463
Order 'conn splice butt 16-22 awg - 32463' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 32463-ND.
CONN SPLICE BUTT 18-22 AWG RED - 55824-1
Order 'conn splice butt 18-22 awg red - 55824-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55824-1-ND.
CONN SPLICE BUTT 10-12 AWG PIDG - 696429-1
Order 'conn splice butt 10-12 awg pidg - 696429-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696429-1-ND.
CONN SPLICE BUTT 16-22 AWG RED - 8-320559-2
Order 'conn splice butt 16-22 awg red - 8-320559-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320559-2-ND.
CONN SPLICE BUTT 16-22 AWG RED - 8-320559-5
Order 'conn splice butt 16-22 awg red - 8-320559-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320559-5-ND.
CONN SPLICE BUTT 16-22 AWG - 330367
Order 'conn splice butt 16-22 awg - 330367' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09012-ND.
CONN SPLICE BUTT 16-22 AWG .120 - 34067
Order 'conn splice butt 16-22 awg .120 - 34067' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09033-ND.
CONN SPLICE BUTT 16-22 AWG .140 - 34070
Order 'conn splice butt 16-22 awg .140 - 34070' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0997-ND.
CONN SPLICE BUTT 16-22 AWG RED - 2-320559-4
Order 'conn splice butt 16-22 awg red - 2-320559-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1069CT-ND.
Send this link via E-Mail
Help With This Screen