CONN SPLICE BUTT 20-24 AWG NAT - 323975 - Connectors, Interconnects
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 323975
| Digi-Key Part Number | A27451-ND |
10 100 500 1000 5000 |
.66500 .58500 .49764 .37038 .24122 |
Extended Price
6.65 58.50 248.82 370.38 1206.10 |
| Manufacturer Part Number | 323975 | |||
| Description | CONN SPLICE BUTT 20-24 AWG NAT | |||
| Quantity Available | 2550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 323975 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Features | Serrated Mating Area |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Terminal Type | Butt Splice, Inline, Individual Openings |
| Termination | Crimp |
| Wire Gauge | 20-24 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
323975 323975 A27451 ND A27451ND A27451 |
323975 Specification Sheet
CONN SPLICE BUTT 20-24 AWG NAT - 323975 (A27451-ND) - Connectors, Interconnects
Related parts Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 323975CONN SPLICE BUTT 20-24 AWG NAT - 323975
Order 'conn splice butt 20-24 awg nat - 323975' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27451-ND.
CONN SPLICE BUTT 20-24 AWG - 324544
Order 'conn splice butt 20-24 awg - 324544' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 324544-ND.
CONN SPLICE BUTT 20-24AWG STRAP - 328588
Order 'conn splice butt 20-24awg strap - 328588' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 328588-ND.
CONN SPLICE BUTT 20-24AWG STRAP - 324001
Order 'conn splice butt 20-24awg strap - 324001' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09011-ND.
CONN SPLICE BUTT 24-20AWG STD - 2-323975-3
Order 'conn splice butt 24-20awg std - 2-323975-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323975-3-ND.
CONN SPLICE BUTT 24-20AWG TIN - 1-324987-0
Order 'conn splice butt 24-20awg tin - 1-324987-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-324987-0-ND.
CONN SPLICE BUTT 24-20AWG - 53547-1
Order 'conn splice butt 24-20awg - 53547-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53547-1-ND.
CONN TERM CRIMP 20-24 AWG TIN - 583259-2
Order 'conn term crimp 20-24 awg tin - 583259-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583259-2-ND.
CONN RCPT STR 20-24 AWG .187 - 170324-1
Order 'conn rcpt str 20-24 awg .187 - 170324-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170324-1-ND.
CONN SPADE SPRG 20-24 AWG #4 TIN - 53829-2
Order 'conn spade sprg 20-24 awg #4 tin - 53829-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53829-2-ND.
CONN RECEPT TAB 20-24 AWG CRIMP - 61454-1
Order 'conn recept tab 20-24 awg crimp - 61454-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61454-1-ND.
CONN RECEPT FAST 20-24 AWG .250 - 61368-1
Order 'conn recept fast 20-24 awg .250 - 61368-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27581CT-ND.
CONN RECEPT FAST 20-24 AWG .250 - 61368-1
Order 'conn recept fast 20-24 awg .250 - 61368-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27581TR-ND.
SPLICE BUTT PVF2 PIDG 24-20 - 696426-1
Order 'splice butt pvf2 pidg 24-20 - 696426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 696426-1-ND.
CONN SLICE BUTT 24-20AWG ORANGE - 1-324987-1
Order 'conn slice butt 24-20awg orange - 1-324987-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-324987-1-ND.
Options for Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 323975
Send this link via E-Mail
Help With This Screen
