CONN SPADE SPRING 16-22 AWG #6 - 53240-1
| Digi-Key Part Number | A27440-ND |
10 100 500 1000 5000 |
.32600 .28730 .24436 .18188 .11845 |
Extended Price
3.26 28.73 122.18 181.88 592.25 |
| Manufacturer Part Number | 53240-1 | |||
| Description | CONN SPADE SPRING 16-22 AWG #6 | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53240-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-22 AWG |
| Terminal Type | Spade, Snap (Spring) |
| Stud/Tab Size | 6 Stud |
| Color | Red |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53240 1 532401 A27440 ND A27440ND A27440 |
53240-1 Specification Sheet
CONN SPADE SPRING 16-22 AWG #6 - 53240-1 (A27440-ND)
Related parts:CONN SPADE SPRING 16-22 AWG #6 - 53240-1
Order 'conn spade spring 16-22 awg #6 - 53240-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27440-ND.
CONN SPADE SPRING 16-22 AWG #6 - 53120-1
Order 'conn spade spring 16-22 awg #6 - 53120-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0944-ND.
CONN SPADE SPRING 16-22 AWG #6 - 52949-1
Order 'conn spade spring 16-22 awg #6 - 52949-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0989CT-ND.
CONN SPADE SPRING 16-22 AWG #6 - 52949-1
Order 'conn spade spring 16-22 awg #6 - 52949-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0989TR-ND.
CONN SPADE SPRING 16-22 AWG #6 - 52929-1
Order 'conn spade spring 16-22 awg #6 - 52929-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1067CT-ND.
CONN SPADE SPRING 16-22 AWG #6 - 52929-1
Order 'conn spade spring 16-22 awg #6 - 52929-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1067TR-ND.
CONN SPADE SPRING 16-22 AWG #6 - 52409-1
Order 'conn spade spring 16-22 awg #6 - 52409-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28158-ND.
CONN SPADE SPRING 16-22 AWG #6 - 8-52949-1
Order 'conn spade spring 16-22 awg #6 - 8-52949-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-52949-1-ND.
CONN SPADE SPRING 16-22 AWG #8 - 53831-1
Order 'conn spade spring 16-22 awg #8 - 53831-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09005-ND.
CONN SPADE SPRING 16-22 AWG #6 - 52453
Order 'conn spade spring 16-22 awg #6 - 52453' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09027-ND.
CONN SPADE SPRING 16-22 AWG #4 - 53175-1
Order 'conn spade spring 16-22 awg #4 - 53175-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0943-ND.
CONN SPADE SPRING 16-22 AWG #6 - 53120-2
Order 'conn spade spring 16-22 awg #6 - 53120-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0944CT-ND.
CONN SPADE SPRING 16-22 AWG #6 - 53120-2
Order 'conn spade spring 16-22 awg #6 - 53120-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0944TR-ND.
CONN SPADE SPRING 16-22 AWG #4 - 52947-1
Order 'conn spade spring 16-22 awg #4 - 52947-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0988CT-ND.
CONN SPADE SPRING 16-22 AWG #4 - 52947-1
Order 'conn spade spring 16-22 awg #4 - 52947-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0988TR-ND.
Send this link via E-Mail
Help With This Screen