CABLE 34 COND RIBBON WHT 100' - 2010/34 100 - Cables, Wires
| Digi-Key Part Number | 2010/34 100-ND |
3 |
100.68000 |
Extended Price
302.04 |
| Manufacturer Part Number | 2010/34 100 | |||
| Description | CABLE 34 COND RIBBON WHT 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2010/34 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Off-White |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2010 34 100 201034 100 |
2010/34 100 Specification Sheet
CABLE 34 COND RIBBON WHT 100' - 2010/34 100 (2010/34 100-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 34 COND RIBBON WHT 25FT - 2010/34 100SF
Order 'cable 34 cond ribbon wht 25ft - 2010/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34R-25-ND.
CABLE 34 COND RIBBON WHT 50FT - 2010/34 100SF
Order 'cable 34 cond ribbon wht 50ft - 2010/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34R-50-ND.
CABLE 34 COND RIBBON WHT 5FT - 2010/34 100SF
Order 'cable 34 cond ribbon wht 5ft - 2010/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34R-5-ND.
CABLE 09 COND RIBBON WHT 100FT - 2010/09 100SF
Order 'cable 09 cond ribbon wht 100ft - 2010/09 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB09R-100-ND.
CABLE 09 COND RIBBON WHT 10FT - 2010/09 100SF
Order 'cable 09 cond ribbon wht 10ft - 2010/09 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09R-10-ND.
CABLE 10 COND RIBBON WHT 100FT - 2010/10 100SF
Order 'cable 10 cond ribbon wht 100ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10R-100-ND.
CABLE 10 COND RIBBON WHT 10FT - 2010/10 100SF
Order 'cable 10 cond ribbon wht 10ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10R-10-ND.
CABLE 14 COND RIBBON WHT 100FT - 2010/14 100SF
Order 'cable 14 cond ribbon wht 100ft - 2010/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14R-100-ND.
CABLE 14 COND RIBBON WHT 10FT - 2010/14 100SF
Order 'cable 14 cond ribbon wht 10ft - 2010/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14R-10-ND.
CABLE 15 COND RIBBON WHT 100FT - 2010/15 100SF
Order 'cable 15 cond ribbon wht 100ft - 2010/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB15R-100-ND.
CABLE 15 COND RIBBON WHT 10FT - 2010/15 100SF
Order 'cable 15 cond ribbon wht 10ft - 2010/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15R-10-ND.
CABLE 16 COND RIBBON WHT 100FT - 2010/16 100SF
Order 'cable 16 cond ribbon wht 100ft - 2010/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16R-100-ND.
CABLE 16 COND RIBBON WHT 10FT - 2010/16 100SF
Order 'cable 16 cond ribbon wht 10ft - 2010/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16R-10-ND.
CABLE 20 COND RIBBON WHT 100FT - 2010/20 100SF
Order 'cable 20 cond ribbon wht 100ft - 2010/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20R-100-ND.
CABLE 20 COND RIBBON WHT 10FT - 2010/20 100SF
Order 'cable 20 cond ribbon wht 10ft - 2010/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20R-10-ND.
Send this link via E-Mail
Help With This Screen
