CONN RING 16-22 AWG #8 D-GRIP - 30996
| Digi-Key Part Number | A27399-ND |
10 100 500 1000 5000 |
.52600 .46260 .39350 .29287 .19074 |
Extended Price
5.26 46.26 196.75 292.87 953.70 |
| Manufacturer Part Number | 30996 | |||
| Description | CONN RING 16-22 AWG #8 D-GRIP | |||
| Quantity Available | 1290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30996 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-22 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Diamond Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30996 30996 A27399 ND A27399ND A27399 |
30996 Specification Sheet
CONN RING 16-22 AWG #8 D-GRIP - 30996 (A27399-ND)
Related parts:CONN RING 16-22 AWG #8 D-GRIP - 30996
Order 'conn ring 16-22 awg #8 d-grip - 30996' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27399-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 34145
Order 'conn ring 16-22 awg #8 pl-grip - 34145' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09017-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 34148
Order 'conn ring 16-22 awg #8 pl-grip - 34148' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0957-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 32951
Order 'conn ring 16-22 awg #8 pl-grip - 32951' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27307-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 32948
Order 'conn ring 16-22 awg #8 pl-grip - 32948' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27308-ND.
CONN RING 16-22 AWG #8 D-GRIP - 31160
Order 'conn ring 16-22 awg #8 d-grip - 31160' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28044-ND.
CONN RING 16-22 AWG #8 D-GRIP - 31270
Order 'conn ring 16-22 awg #8 d-grip - 31270' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28045-ND.
CONN RING 16-22 AWG #8 D-GRIP - 31397
Order 'conn ring 16-22 awg #8 d-grip - 31397' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28046-ND.
CONN RING 16-22 AWG #6 D-GRIP - 323151
Order 'conn ring 16-22 awg #6 d-grip - 323151' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323151-ND.
CONN RING 16-22 AWG #10 D-GRIP - 323153
Order 'conn ring 16-22 awg #10 d-grip - 323153' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323153-ND.
CONN RING 16-22 AWG #8 RED PIDG - 6-320551-1
Order 'conn ring 16-22 awg #8 red pidg - 6-320551-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-320551-1-ND.
CONN RING 16-22 AWG #8 RED PIDG - 8-31886-1
Order 'conn ring 16-22 awg #8 red pidg - 8-31886-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-31886-1-ND.
CONN RING 16-22 AWG #8 RED PIDG - 8-31890-1
Order 'conn ring 16-22 awg #8 red pidg - 8-31890-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-31890-1-ND.
CONN RING 16-22 AWG #8 P-G - 8-34148-1
Order 'conn ring 16-22 awg #8 p-g - 8-34148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34148-1-ND.
CONN RING 16-22 AWG #6 PL-GRIP - 34142
Order 'conn ring 16-22 awg #6 pl-grip - 34142' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09016-ND.
Send this link via E-Mail
Help With This Screen