Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324050
CONN RING 4 AWG #1/4 TERMINYL - 324050 - Connectors, Interconnects
| Digi-Key Part Number | A27389-ND |
10 100 500 1000 5000 |
2.86900 2.52480 2.14770 1.59847 1.04106 |
Extended Price
28.69 252.48 1073.85 1598.47 5205.30 |
| Manufacturer Part Number | 324050 | |||
| Description | CONN RING 4 AWG #1/4 TERMINYL | |||
| Quantity Available | 1240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 324050 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Features | Serrated Termination |
| Wire Gauge | 4 AWG |
| Insulation | Insulated |
| Length - Overall | 1.812" (46.02mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 1/4 Stud |
| Terminal Type | Circular |
| Thickness | 0.048" (1.22mm) |
| Width - Outer Edges | 0.546" (13.87mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
324050 324050 A27389 ND A27389ND A27389 |
CONN RING 4 AWG #1/4 TERMINYL - 324050 (A27389-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324050Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-321598-4
Order 'conn ring 6 awg #1/4 solis - 2-321598-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321598-4-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-320563-4
Order 'conn ring 14 awg #1/4 pidg - 2-320563-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27514-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-33461-1
Order 'conn ring 8 awg #1/4 solis - 8-33461-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-33461-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-33465-1
Order 'conn ring 6 awg #1/4 solis - 2-33465-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27072TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52041-1
Order 'conn ring 8 awg #1/4 p-grip - 52041-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27320-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52042-1
Order 'conn ring 6 awg #1/4 pl-grip - 52042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27325-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52267-1
Order 'conn ring 2 awg #1/4 pl-grip - 52267-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27332-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324082
Order 'conn ring 8 awg #1/4 terminyl - 324082' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27380-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324047
Order 'conn ring 6 awg #1/4 terminyl - 324047' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27385-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324053
Order 'conn ring 2 awg #1/4 terminyl - 324053' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27392-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 55621-1
Order 'conn ring 8 awg #1/4 pl-grip - 55621-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28196-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 55679-1
Order 'conn ring 6 awg #1/4 pl-grip - 55679-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28197-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-33465-1
Order 'conn ring 6 awg #1/4 solis - 2-33465-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27072CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323170
Order 'conn ring 6 awg #1/4 solis - 323170' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 323170-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-320383-3
Order 'conn ring 2 awg #1/4 solis - 8-320383-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320383-3-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324050
Send this link via E-Mail
Help With This Screen
