CONN RING 2/0 AWG #3/8 RED A-BON - 322090
| Digi-Key Part Number | A27377-ND |
100 |
8.15310 |
Extended Price
815.31 |
| Manufacturer Part Number | 322090 | |||
| Description | CONN RING 2/0 AWG #3/8 RED A-BON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 322090 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 2/0 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 3/8 Stud |
| Color | Yellow |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Ampli-Bond™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
322090 322090 A27377 ND A27377ND A27377 |
322090 Specification Sheet
CONN RING 2/0 AWG #3/8 RED A-BON - 322090 (A27377-ND)
Related parts :CONN RING 2/0 AWG #3/8 RED A-BON - 322090
Order 'conn ring 2/0 awg #3/8 red a-bon - 322090' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27377-ND.
CONN RING 2/0 AWG #3/8 SOLIS - 8-36923-3
Order 'conn ring 2/0 awg #3/8 solis - 8-36923-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36923-3-ND.
CONN RING 2/0 AWG #3/8 SOLIS - 321871
Order 'conn ring 2/0 awg #3/8 solis - 321871' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27118-ND.
CONN RING 2/0 AWG #3/8 SOLIS - 36923
Order 'conn ring 2/0 awg #3/8 solis - 36923' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27119-ND.
CONN RING 1/0 AWG #3/8 SOLIS - 8-36917-3
Order 'conn ring 1/0 awg #3/8 solis - 8-36917-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36917-3-ND.
CONN RING 1/0 AWG #3/8 SOLIS - 36917
Order 'conn ring 1/0 awg #3/8 solis - 36917' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27108-ND.
CONN RING 1/0 AWG #3/8 SOLIS - 321868
Order 'conn ring 1/0 awg #3/8 solis - 321868' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27109-ND.
CONN RING 2/0 AWG #5/8 SOLIS - 322224
Order 'conn ring 2/0 awg #5/8 solis - 322224' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27122-ND.
CONN RING 4/0 AWG #3/8 SOLIS - 36932
Order 'conn ring 4/0 awg #3/8 solis - 36932' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27131-ND.
CONN RING 4/0 AWG #3/8 SOLIS - 321878
Order 'conn ring 4/0 awg #3/8 solis - 321878' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27132-ND.
CONN RING 1/0 AWG #3/8 TREMINYL - 324057
Order 'conn ring 1/0 awg #3/8 treminyl - 324057' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27396-ND.
CONN RING 1/0 AWG #3/8 PG - 52045-5
Order 'conn ring 1/0 awg #3/8 pg - 52045-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27540-ND.
CONN RING STR 2/0 AWG #3/8 TIN - 1526759-2
Order 'conn ring str 2/0 awg #3/8 tin - 1526759-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526759-2-ND.
CONN RING 2/0 AWG #1/2 SOLIS - 8-36925-3
Order 'conn ring 2/0 awg #1/2 solis - 8-36925-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36925-3-ND.
CONN RING TONGUE 4 AWG #3/8 TIN - 1-52266-0
Order 'conn ring tongue 4 awg #3/8 tin - 1-52266-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-52266-0-ND.
Send this link via E-Mail
Help With This Screen