CONN RING 2 AWG #1/4 RED A-BOND - 322125 - Connectors
| Digi-Key Part Number | A27375-ND |
100 |
3.76100 |
Extended Price
376.10 |
| Manufacturer Part Number | 322125 | |||
| Description | CONN RING 2 AWG #1/4 RED A-BOND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 322125 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 2 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 1/4 Stud |
| Color | Red |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Ampli-Bond™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
322125 322125 A27375 ND A27375ND A27375 |
322125 Specification Sheet
CONN RING 2 AWG #1/4 RED A-BOND - 322125 (A27375-ND) - Connectors
Related parts Connectors :CONN RING 2 AWG #1/4 RED A-BOND - 322125
Order 'conn ring 2 awg #1/4 red a-bond - 322125' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27375-ND.
CONN RING 8 AWG #1/4 RED A-BOND - 322049
Order 'conn ring 8 awg #1/4 red a-bond - 322049' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27362-ND.
CONN RING 8 AWG #1/4 RED A-BOND - 321669
Order 'conn ring 8 awg #1/4 red a-bond - 321669' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28026-ND.
CONN RING 2 AWG #1/4 RED A-BND - 322157
Order 'conn ring 2 awg #1/4 red a-bnd - 322157' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28035-ND.
CONN RING 2 AWG #1/4 SOLIS - 8-320383-3
Order 'conn ring 2 awg #1/4 solis - 8-320383-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320383-3-ND.
CONN RING 2 AWG #1/4 SOLIS - 320383
Order 'conn ring 2 awg #1/4 solis - 320383' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27094-ND.
CONN RING 2 AWG #1/4 SOLIS - 320138
Order 'conn ring 2 awg #1/4 solis - 320138' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27095-ND.
CONN RING 2 AWG #1/4 PL-GRIP - 52267-1
Order 'conn ring 2 awg #1/4 pl-grip - 52267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27332-ND.
CONN RING 6 AWG #1/4 BLU A-BOND - 322051
Order 'conn ring 6 awg #1/4 blu a-bond - 322051' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27367-ND.
CONN RING 2 AWG #3/8 RED A-BOND - 322055
Order 'conn ring 2 awg #3/8 red a-bond - 322055' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27376-ND.
CONN RING 2 AWG #1/4 CONNINYL - 324053
Order 'conn ring 2 awg #1/4 conninyl - 324053' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27392-ND.
CONN RING 2 AWG #5/16 RED A-BOND - 322074
Order 'conn ring 2 awg #5/16 red a-bond - 322074' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27548-ND.
CONN RING 2 AWG #5/16 RED A-BOND - 326896
Order 'conn ring 2 awg #5/16 red a-bond - 326896' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28037-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-4
Order 'conn ring 6 awg #1/4 solis - 2-321598-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-321598-4-ND.
CONN RING 8 AWG #1/4 SOLIS - 8-35247-2
Order 'conn ring 8 awg #1/4 solis - 8-35247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35247-2-ND.
Send this link via E-Mail
Help With This Screen