CABLE 20 COND RIBBON WHT 300' - 2010/20 300
| Digi-Key Part Number | 2010/20 300-ND |
1 |
169.16000 |
Extended Price
169.16 |
| Manufacturer Part Number | 2010/20 300 | |||
| Description | CABLE 20 COND RIBBON WHT 300' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2010/20 300 |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 20 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 300 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | White |
| Packaging | Bulk |
| Voltage | 30.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2010 20 300 201020 300 |
CABLE 20 COND RIBBON WHT 300' - 2010/20 300 (2010/20 300-ND)
Related parts:CABLE 09 COND RIBBON WHT 100' - 2010/09 100
Order 'cable 09 cond ribbon wht 100' - 2010/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/09 100-ND.
CABLE 10 COND RIBBON WHT 100' - 2010/10 100
Order 'cable 10 cond ribbon wht 100' - 2010/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/10 100-ND.
CABLE 14 COND RIBBON WHT 100' - 2010/14 100
Order 'cable 14 cond ribbon wht 100' - 2010/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/14 100-ND.
CABLE 15 COND RIBBON WHT 100' - 2010/15 100
Order 'cable 15 cond ribbon wht 100' - 2010/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/15 100-ND.
CABLE 16 COND RIBBON WHT 100' - 2010/16 100
Order 'cable 16 cond ribbon wht 100' - 2010/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/16 100-ND.
CABLE 24 COND RIBBON WHT 100' - 2010/24 100
Order 'cable 24 cond ribbon wht 100' - 2010/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/24 100-ND.
CABLE 25 COND RIBBON WHT 100' - 2010/25 100
Order 'cable 25 cond ribbon wht 100' - 2010/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/25 100-ND.
CABLE 26 COND RIBBON WHT 100' - 2010/26 100
Order 'cable 26 cond ribbon wht 100' - 2010/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/26 100-ND.
CABLE 30 COND RIBBON WHT 100' - 2010/30 100
Order 'cable 30 cond ribbon wht 100' - 2010/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/30 100-ND.
CABLE 34 COND RIBBON WHT 100' - 2010/34 100
Order 'cable 34 cond ribbon wht 100' - 2010/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/34 100-ND.
CABLE 36 COND RIBBON WHT 100' - 2010/36 100
Order 'cable 36 cond ribbon wht 100' - 2010/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/36 100-ND.
CABLE 37 COND RIBBON WHT 100' - 2010/37 100
Order 'cable 37 cond ribbon wht 100' - 2010/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/37 100-ND.
CABLE 40 COND RIBBON WHT 100' - 2010/40 100
Order 'cable 40 cond ribbon wht 100' - 2010/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/40 100-ND.
CABLE 50 COND RIBBON WHT 100' - 2010/50 100
Order 'cable 50 cond ribbon wht 100' - 2010/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/50 100-ND.
CABLE 60 COND RIBBON WHT 100' - 2010/60 100
Order 'cable 60 cond ribbon wht 100' - 2010/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/60 100-ND.
Send this link via E-Mail
Help With This Screen