CONN RING 20 AWG #10 PIDG - 2-36153-4 - Connectors
| Digi-Key Part Number | A27342-ND |
10 100 500 1000 5000 |
.45600 .40090 .34104 .25383 .16532 |
Extended Price
4.56 40.09 170.52 253.83 826.60 |
| Manufacturer Part Number | 2-36153-4 | |||
| Description | CONN RING 20 AWG #10 PIDG | |||
| Quantity Available | 840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-36153-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 20 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 10 Stud |
| Color | Red, Red Stripe |
| Packaging | Bulk |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 36153 4 2361534 A27342 ND A27342ND A27342 |
2-36153-4 Specification Sheet
CONN RING 20 AWG #10 PIDG - 2-36153-4 (A27342-ND) - Connectors
Related parts Connectors :CONN RING 20 AWG #10 PIDG - 2-36153-4
Order 'conn ring 20 awg #10 pidg - 2-36153-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27342-ND.
CONN RING 22 AWG #10 PIDG - 2-36153-3
Order 'conn ring 22 awg #10 pidg - 2-36153-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27337-ND.
CONN RING 18 AWG #10 PIDG - 2-36153-5
Order 'conn ring 18 awg #10 pidg - 2-36153-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27346-ND.
CONN RING 12 AWG #10 PIDG - 2-36161-3
Order 'conn ring 12 awg #10 pidg - 2-36161-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27356-ND.
CONN RING TONG 18AWG #10 PIDG - 2-36153-9
Order 'conn ring tong 18awg #10 pidg - 2-36153-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-36153-9-ND.
CONN RING 10 AWG #10 PIDG - 2-36161-4
Order 'conn ring 10 awg #10 pidg - 2-36161-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27358-ND.
CONN RING 8 AWG #10 SOLIS - 2-31807-3
Order 'conn ring 8 awg #10 solis - 2-31807-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31807-3-ND.
CONN RING TONG 24AWG #10 PIDG - 2-326875-5
Order 'conn ring tong 24awg #10 pidg - 2-326875-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-326875-5-ND.
CONN RING 8 AWG #10 SOLIS - 2-33460-2
Order 'conn ring 8 awg #10 solis - 2-33460-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27056-ND.
CONN RING 8 AWG #10 SOLIS - 2-31807-2
Order 'conn ring 8 awg #10 solis - 2-31807-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27058-ND.
CONN RING 20 AWG #6 PIDG - 51863-3
Order 'conn ring 20 awg #6 pidg - 51863-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27340-ND.
CONN RING 16 AWG #6 PIDG - 2-320561-3
Order 'conn ring 16 awg #6 pidg - 2-320561-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27347-ND.
CONN RING 16 AWG #10 PIDG - 51864-7
Order 'conn ring 16 awg #10 pidg - 51864-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27350-ND.
CONN RING 14 AWG #10 PIDG - 51864-9
Order 'conn ring 14 awg #10 pidg - 51864-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27353-ND.
CONN RING TONG 24AWG #6 PIDG - 2-326875-4
Order 'conn ring tong 24awg #6 pidg - 2-326875-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-326875-4-ND.
Send this link via E-Mail
Help With This Screen