CONN RING 6 AWG #1/4 PL-GRIP - 52042-3
| Digi-Key Part Number | A27324-ND |
10 100 500 1000 5000 |
1.32900 1.16970 .99498 .74053 .48230 |
Extended Price
13.29 116.97 497.49 740.53 2411.50 |
| Manufacturer Part Number | 52042-3 | |||
| Description | CONN RING 6 AWG #1/4 PL-GRIP | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52042-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 6 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 1/4 Stud |
| Color | Blue |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52042 3 520423 A27324 ND A27324ND A27324 |
52042-3 Specification Sheet
CONN RING 6 AWG #1/4 PL-GRIP - 52042-3 (A27324-ND)
Related parts:CONN RING 6 AWG #1/4 PL-GRIP - 52042-3
Order 'conn ring 6 awg #1/4 pl-grip - 52042-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27324-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 52042-9
Order 'conn ring 6 awg #1/4 pl-grip - 52042-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27324TR-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 52042-1
Order 'conn ring 6 awg #1/4 pl-grip - 52042-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27325-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 55679-1
Order 'conn ring 6 awg #1/4 pl-grip - 55679-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28197-ND.
CONN RING 6 AWG #1/4 SOLIS - 8-321598-3
Order 'conn ring 6 awg #1/4 solis - 8-321598-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-321598-3-ND.
CONN RING 8 AWG #1/4 P-GRIP - 52041-3
Order 'conn ring 8 awg #1/4 p-grip - 52041-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27319-ND.
CONN RING 2 AWG #1/4 PL-GRIP - 52267-1
Order 'conn ring 2 awg #1/4 pl-grip - 52267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27332-ND.
CONN RING 8 AWG #1/4 PL-GRIP - 55621-1
Order 'conn ring 8 awg #1/4 pl-grip - 55621-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28196-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-3
Order 'conn ring 6 awg #1/4 solis - 2-321598-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-321598-3-ND.
CONN RING 4 AWG #1/4 PL-GRIP - 52043-3
Order 'conn ring 4 awg #1/4 pl-grip - 52043-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27328-ND.
CONN RING 6 AWG #1/4 PG - 52042-7
Order 'conn ring 6 awg #1/4 pg - 52042-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28246-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-4
Order 'conn ring 6 awg #1/4 solis - 2-321598-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-321598-4-ND.
CONN RING 6 AWG #1/4 SOLIS - 323170
Order 'conn ring 6 awg #1/4 solis - 323170' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323170-ND.
CONN RING 2 AWG #1/4 SOLIS - 8-320383-3
Order 'conn ring 2 awg #1/4 solis - 8-320383-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320383-3-ND.
CONN RING 6 AWG # 1/4 SOLIS - 33465
Order 'conn ring 6 awg # 1/4 solis - 33465' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27071-ND.
Send this link via E-Mail
Help With This Screen