CONN RING 10-12 AWG #8 PIDG - 53424-1
| Digi-Key Part Number | A27300-ND |
1000 |
.36374 |
Extended Price
363.74 |
| Manufacturer Part Number | 53424-1 | |||
| Description | CONN RING 10-12 AWG #8 PIDG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53424-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | Natural, Yellow Stripe |
| Packaging | Bulk |
| Features | PIDG-Radiation Resistant |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53424 1 534241 A27300 ND A27300ND A27300 |
53424-1 Specification Sheet
CONN RING 10-12 AWG #8 PIDG - 53424-1 (A27300-ND)
Related parts:CONN RING 10-12 AWG #8 PIDG - 53424-1
Order 'conn ring 10-12 awg #8 pidg - 53424-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27300-ND.
CONN RING 10-12 AWG #8 PIDG - 2-320568-1
Order 'conn ring 10-12 awg #8 pidg - 2-320568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27280CT-ND.
CONN RING 10-12 AWG #8 PIDG - 2-320568-1
Order 'conn ring 10-12 awg #8 pidg - 2-320568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27280TR-ND.
CONN RING 10-12 AWG #8 PIDG - 2-35108-1
Order 'conn ring 10-12 awg #8 pidg - 2-35108-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28131-ND.
CONN RING 10-12 AWG #8 PIDG - 35108
Order 'conn ring 10-12 awg #8 pidg - 35108' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1081-ND.
CONN RING 10-12 AWG #8 - 2-32994-1
Order 'conn ring 10-12 awg #8 - 2-32994-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27039-ND.
CONN RING 10-12 AWG #8 PIDG - 35787
Order 'conn ring 10-12 awg #8 pidg - 35787' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27277-ND.
CONN RING 10-12 AWG #8 PIDG - 35605
Order 'conn ring 10-12 awg #8 pidg - 35605' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27279-ND.
CONN RING 10-12 AWG #8 PIDG - 696424-5
Order 'conn ring 10-12 awg #8 pidg - 696424-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33731-ND.
CONN RING 10-12 AWG #8 YEL P-G - 2-34853-1
Order 'conn ring 10-12 awg #8 yel p-g - 2-34853-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0969CT-ND.
CONN RING 10-12 AWG #8 YEL P-G - 2-34853-1
Order 'conn ring 10-12 awg #8 yel p-g - 2-34853-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0969TR-ND.
CONN RING 10-12 AWG #8 YEL PIDG - 324915
Order 'conn ring 10-12 awg #8 yel pidg - 324915' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27278-ND.
CONN RING 10-12 AWG #8 YEL PIDG - 2-35605-2
Order 'conn ring 10-12 awg #8 yel pidg - 2-35605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27279TR-ND.
CONN RING 10-12 AWG #8 YEL PIDG - 320568
Order 'conn ring 10-12 awg #8 yel pidg - 320568' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27280-ND.
CONN RING 10-12 AWG #8 YEL P-G - 2-34169-1
Order 'conn ring 10-12 awg #8 yel p-g - 2-34169-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27314CT-ND.
Send this link via E-Mail
Help With This Screen