CONN RING 14-16 AWG #6 PIDG - 53416-1
| Digi-Key Part Number | A27297-ND |
10 100 500 1000 5000 |
.56400 .49650 .42238 .31436 .20474 |
Extended Price
5.64 49.65 211.19 314.36 1023.70 |
| Manufacturer Part Number | 53416-1 | |||
| Description | CONN RING 14-16 AWG #6 PIDG | |||
| Quantity Available | 1690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53416-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 6 Stud |
| Color | Natural, Blue Stripe |
| Packaging | Bulk |
| Features | PIDG-Radiation Resistant |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53416 1 534161 A27297 ND A27297ND A27297 |
53416-1 Specification Sheet
CONN RING 14-16 AWG #6 PIDG - 53416-1 (A27297-ND)
Related parts:CONN RING 14-16 AWG #6 PIDG - 53416-1
Order 'conn ring 14-16 awg #6 pidg - 53416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27297-ND.
CONN RING 14-16 AWG #6 PIDG - 53415-1
Order 'conn ring 14-16 awg #6 pidg - 53415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27296-ND.
CONN RING 14-16 AWG #6 PIDG - 8-320561-1
Order 'conn ring 14-16 awg #6 pidg - 8-320561-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320561-1-ND.
CONN RING 14-16 AWG #6 PIDG - 2-320619-1
Order 'conn ring 14-16 awg #6 pidg - 2-320619-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28107-ND.
CONN RING 14-16 AWG #6 PIDG - 51864-3
Order 'conn ring 14-16 awg #6 pidg - 51864-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27250CT-ND.
CONN RING 14-16 AWG #6 PIDG - 51864
Order 'conn ring 14-16 awg #6 pidg - 51864' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27250-ND.
CONN RING 14-16 AWG #6 PIDG - 51864-3
Order 'conn ring 14-16 awg #6 pidg - 51864-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27250TR-ND.
CONN RING 14-16 AWG #6 PIDG - 36157
Order 'conn ring 14-16 awg #6 pidg - 36157' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27251-ND.
CONN RING 14-16 AWG #6 PIDG - 36158
Order 'conn ring 14-16 awg #6 pidg - 36158' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27252-ND.
CONN RING 14-16 AWG # 6 PIDG - 2-320561-2
Order 'conn ring 14-16 awg # 6 pidg - 2-320561-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27253CT-ND.
CONN RING 14-16 AWG # 6 PIDG - 2-320561-2
Order 'conn ring 14-16 awg # 6 pidg - 2-320561-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27253TR-ND.
CONN RING 14-16 AWG #8 PIDG - 51864-1
Order 'conn ring 14-16 awg #8 pidg - 51864-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27255-ND.
CONN RING 14-16 AWG #8 PIDG - 53941-1
Order 'conn ring 14-16 awg #8 pidg - 53941-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27257-ND.
CONN RING 14-16 AWG #10 PIDG - 53942-1
Order 'conn ring 14-16 awg #10 pidg - 53942-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27260-ND.
CONN RING 14-16 AWG #8 PIDG - 53417-1
Order 'conn ring 14-16 awg #8 pidg - 53417-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27298-ND.
Send this link via E-Mail
Help With This Screen