CABLE 09 COND RIBBON WHT 100' - 2010/09 100
| Digi-Key Part Number | 2010/09 100-ND |
1 |
26.66000 |
Extended Price
26.66 |
| Manufacturer Part Number | 2010/09 100 | |||
| Description | CABLE 09 COND RIBBON WHT 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2010/09 100 |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 9 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | White |
| Packaging | Bulk |
| Voltage | 30.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2010 09 100 201009 100 |
CABLE 09 COND RIBBON WHT 100' - 2010/09 100 (2010/09 100-ND)
Related parts:CABLE 10 COND RIBBON WHT 300' - 2010/10 300
Order 'cable 10 cond ribbon wht 300' - 2010/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/10 300-ND.
CABLE 14 COND RIBBON WHT 300' - 2010/14 300
Order 'cable 14 cond ribbon wht 300' - 2010/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/14 300-ND.
CABLE 16 COND RIBBON WHT 300' - 2010/16 300
Order 'cable 16 cond ribbon wht 300' - 2010/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/16 300-ND.
CABLE 20 COND RIBBON WHT 300' - 2010/20 300
Order 'cable 20 cond ribbon wht 300' - 2010/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/20 300-ND.
CABLE 24 COND RIBBON WHT 300' - 2010/24 300
Order 'cable 24 cond ribbon wht 300' - 2010/24 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/24 300-ND.
CABLE 26 COND RIBBON WHT 300' - 2010/26 300
Order 'cable 26 cond ribbon wht 300' - 2010/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/26 300-ND.
CABLE 50 COND RIBBON WHT 300' - 2010/50 300
Order 'cable 50 cond ribbon wht 300' - 2010/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/50 300-ND.
CABLE 60 COND RIBBON WHT 300' - 2010/60 300
Order 'cable 60 cond ribbon wht 300' - 2010/60 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2010/60 300-ND.
CABLE 10 COND RIBBON WHT 100FT - 2010/10 100SF
Order 'cable 10 cond ribbon wht 100ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10R-100-ND.
CABLE 10 COND RIBBON WHT 10FT - 2010/10 100SF
Order 'cable 10 cond ribbon wht 10ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10R-10-ND.
CABLE 10 COND RIBBON WHT 25FT - 2010/10 100SF
Order 'cable 10 cond ribbon wht 25ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10R-25-ND.
CABLE 10 COND RIBBON WHT 50FT - 2010/10 100SF
Order 'cable 10 cond ribbon wht 50ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10R-50-ND.
CABLE 10 COND RIBBON WHT 5FT - 2010/10 100SF
Order 'cable 10 cond ribbon wht 5ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10R-5-ND.
CABLE 14 COND RIBBON WHT 100FT - 2010/14 100SF
Order 'cable 14 cond ribbon wht 100ft - 2010/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14R-100-ND.
CABLE 14 COND RIBBON WHT 10FT - 2010/14 100SF
Order 'cable 14 cond ribbon wht 10ft - 2010/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14R-10-ND.
Send this link via E-Mail
Help With This Screen