CONN RING 10-12 AWG #1/4 PIDG - 2-320569-3
| Digi-Key Part Number | A27288CT-ND |
500 1000 |
.38344 .34858 |
Extended Price
191.72 348.58 |
| Manufacturer Part Number | 2-320569-3 | |||
| Description | CONN RING 10-12 AWG #1/4 PIDG | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-320569-3 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 1/4 Stud |
| Color | Yellow |
| Packaging | Cut Tape (CT) |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 320569 3 23205693 A27288CT ND A27288CTND A27288CT |
2-320569-3 Specification Sheet
CONN RING 10-12 AWG #1/4 PIDG - 2-320569-3 (A27288CT-ND)
Related parts:CONN RING 10-12 AWG #1/4 PIDG - 2-320569-3
Order 'conn ring 10-12 awg #1/4 pidg - 2-320569-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27288CT-ND.
CONN RING 10-12 AWG #1/4 PIDG - 2-320569-3
Order 'conn ring 10-12 awg #1/4 pidg - 2-320569-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27288TR-ND.
CONN RING 10-12 AWG #1/4 PIDG - 8-320569-2
Order 'conn ring 10-12 awg #1/4 pidg - 8-320569-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320569-2-ND.
CONN RING 10-12 AWG #1/4 PIDG - 2-35110-1
Order 'conn ring 10-12 awg #1/4 pidg - 2-35110-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1083CT-ND.
CONN RING 10-12 AWG #1/4 PIDG - 2-35110-1
Order 'conn ring 10-12 awg #1/4 pidg - 2-35110-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1083TR-ND.
CONN RING 10-12 AWG #1/4 PIDG - 2-35273-2
Order 'conn ring 10-12 awg #1/4 pidg - 2-35273-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27285CT-ND.
CONN RING 10-12 AWG #1/4 PIDG - 2-35273-2
Order 'conn ring 10-12 awg #1/4 pidg - 2-35273-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27285TR-ND.
CONN RING 10-12 AWG #1/4 PIDG - 2-35345-1
Order 'conn ring 10-12 awg #1/4 pidg - 2-35345-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28141-ND.
CONN RING 10-12 AWG #1/4 PIDG - 320569
Order 'conn ring 10-12 awg #1/4 pidg - 320569' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27288-ND.
CONN RING 10-12 AWG #1/4 PIDG - 50846
Order 'conn ring 10-12 awg #1/4 pidg - 50846' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 50846-ND.
CONN RING 10-12 AWG #1/4 - 62691-2
Order 'conn ring 10-12 awg #1/4 - 62691-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62691-2-ND.
CONN RING 10-12 AWG #1/4 SOLIS - 2-33458-3
Order 'conn ring 10-12 awg #1/4 solis - 2-33458-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0929CT-ND.
CONN RING 10-12 AWG #1/4 SOLIS - 2-33458-3
Order 'conn ring 10-12 awg #1/4 solis - 2-33458-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0929TR-ND.
CONN RING 10-12 AWG #1/4 PIDG - 35110
Order 'conn ring 10-12 awg #1/4 pidg - 35110' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1083-ND.
CONN RING 10-12 AWG #1/4 PIDG - 35273
Order 'conn ring 10-12 awg #1/4 pidg - 35273' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27285-ND.
Send this link via E-Mail
Help With This Screen