CONN RING 10-12 AWG #8 PIDG - 35787 - Connectors
| Digi-Key Part Number | A27277-ND |
10 100 500 1000 5000 |
.44100 .38840 .33038 .24590 .16015 |
Extended Price
4.41 38.84 165.19 245.90 800.75 |
| Manufacturer Part Number | 35787 | |||
| Description | CONN RING 10-12 AWG #8 PIDG | |||
| Quantity Available | 420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35787 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | Yellow |
| Packaging | Bulk |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35787 35787 A27277 ND A27277ND A27277 |
35787 Specification Sheet
CONN RING 10-12 AWG #8 PIDG - 35787 (A27277-ND) - Connectors
Related parts Connectors :CONN RING 10-12 AWG #8 PIDG - 35787
Order 'conn ring 10-12 awg #8 pidg - 35787' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27277-ND.
CONN RING 10-12 AWG #8 PIDG - 35108
Order 'conn ring 10-12 awg #8 pidg - 35108' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1081-ND.
CONN RING 10-12 AWG #8 PIDG - 35605
Order 'conn ring 10-12 awg #8 pidg - 35605' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27279-ND.
CONN RING 10-12 AWG #8 PIDG - 2-320568-1
Order 'conn ring 10-12 awg #8 pidg - 2-320568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27280CT-ND.
CONN RING 10-12 AWG #8 PIDG - 2-320568-1
Order 'conn ring 10-12 awg #8 pidg - 2-320568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27280TR-ND.
CONN RING 10-12 AWG #8 PIDG - 53424-1
Order 'conn ring 10-12 awg #8 pidg - 53424-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27300-ND.
CONN RING 10-12 AWG #8 PIDG - 2-35108-1
Order 'conn ring 10-12 awg #8 pidg - 2-35108-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28131-ND.
CONN RING 10-12 AWG #8 PIDG - 696424-5
Order 'conn ring 10-12 awg #8 pidg - 696424-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33731-ND.
CONN RING 10-12 AWG #8 YEL PIDG - 324915
Order 'conn ring 10-12 awg #8 yel pidg - 324915' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27278-ND.
CONN RING 10-12 AWG #8 YEL PIDG - 2-35605-2
Order 'conn ring 10-12 awg #8 yel pidg - 2-35605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27279TR-ND.
CONN RING 10-12 AWG #8 YEL PIDG - 320568
Order 'conn ring 10-12 awg #8 yel pidg - 320568' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27280-ND.
CONN RING 10-12 AWG #8 - 40523
Order 'conn ring 10-12 awg #8 - 40523' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 40523-ND.
CONN RING 10-12 AWG #8 SOLIS - 8-32994-2
Order 'conn ring 10-12 awg #8 solis - 8-32994-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-32994-2-ND.
CONN RING 10-12 AWG #6 PIDG - 35149
Order 'conn ring 10-12 awg #6 pidg - 35149' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0893-ND.
CONN RING 10-12 AWG #8 SEAL - 8-55856-3
Order 'conn ring 10-12 awg #8 seal - 8-55856-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09075-ND.
Send this link via E-Mail
Help With This Screen