CONN RING 10-12 AWG #4 PIDG - 35148
| Digi-Key Part Number | A27272-ND |
10 100 500 1000 5000 |
.71100 .62580 .53234 .39620 .25804 |
Extended Price
7.11 62.58 266.17 396.20 1290.20 |
| Manufacturer Part Number | 35148 | |||
| Description | CONN RING 10-12 AWG #4 PIDG | |||
| Quantity Available | 110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35148 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 4 Stud |
| Color | Yellow |
| Packaging | Bulk |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35148 35148 A27272 ND A27272ND A27272 |
35148 Specification Sheet
CONN RING 10-12 AWG #4 PIDG - 35148 (A27272-ND)
Related parts:CONN RING 10-12 AWG #4 PIDG - 35148
Order 'conn ring 10-12 awg #4 pidg - 35148' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27272-ND.
CONN RING 10-12 AWG #6 PIDG - 35149
Order 'conn ring 10-12 awg #6 pidg - 35149' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0893-ND.
CONN RING 10-12 AWG #8 PIDG - 35108
Order 'conn ring 10-12 awg #8 pidg - 35108' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1081-ND.
CONN RING 10-12 AWG #4 SOLIS - 322447
Order 'conn ring 10-12 awg #4 solis - 322447' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27035-ND.
CONN RING 10-12 AWG #6 PIDG - 35107
Order 'conn ring 10-12 awg #6 pidg - 35107' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27275-ND.
CONN RING 10-12 AWG #6 PIDG - 2-320567-2
Order 'conn ring 10-12 awg #6 pidg - 2-320567-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27276CT-ND.
CONN RING 10-12 AWG #6 PIDG - 2-320567-2
Order 'conn ring 10-12 awg #6 pidg - 2-320567-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27276TR-ND.
CONN RING 10-12 AWG #8 PIDG - 35787
Order 'conn ring 10-12 awg #8 pidg - 35787' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27277-ND.
CONN RING 10-12 AWG #8 PIDG - 35605
Order 'conn ring 10-12 awg #8 pidg - 35605' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27279-ND.
CONN RING 10-12 AWG #8 PIDG - 2-320568-1
Order 'conn ring 10-12 awg #8 pidg - 2-320568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27280CT-ND.
CONN RING 10-12 AWG #8 PIDG - 2-320568-1
Order 'conn ring 10-12 awg #8 pidg - 2-320568-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27280TR-ND.
CONN RING 10-12 AWG #8 PIDG - 53424-1
Order 'conn ring 10-12 awg #8 pidg - 53424-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27300-ND.
CONN RING 10-12 AWG #8 PIDG - 2-35108-1
Order 'conn ring 10-12 awg #8 pidg - 2-35108-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28131-ND.
CONN RING 10-12 AWG #4 BUDGET - 34891
Order 'conn ring 10-12 awg #4 budget - 34891' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28299-ND.
CONN RING 10-12 AWG #8 PIDG - 696424-5
Order 'conn ring 10-12 awg #8 pidg - 696424-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33731-ND.
Send this link via E-Mail
Help With This Screen