CONN RING 14-16 AWG #8 PIDG - 2-35106-1
| Digi-Key Part Number | A27268TR-ND |
2500 10000 25000 50000 |
.38248 .28686 .25817 .23905 |
Extended Price
956.20 2868.60 6454.25 11952.50 |
| Manufacturer Part Number | 2-35106-1 | |||
| Description | CONN RING 14-16 AWG #8 PIDG | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-35106-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | Yellow, Black Stripe |
| Packaging | Tape & Reel (TR) |
| Features | Heavy Duty, PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 35106 1 2351061 A27268TR ND A27268TRND A27268TR |
2-35106-1 Specification Sheet
CONN RING 14-16 AWG #8 PIDG - 2-35106-1 (A27268TR-ND)
Related parts:CONN RING 14-16 AWG #8 PIDG - 2-35106-1
Order 'conn ring 14-16 awg #8 pidg - 2-35106-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27268CT-ND.
CONN RING 14-16 AWG #8 PIDG - 2-35106-1
Order 'conn ring 14-16 awg #8 pidg - 2-35106-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27268TR-ND.
CONN RING 14-16 AWG #8 PIDG - 2-320565-1
Order 'conn ring 14-16 awg #8 pidg - 2-320565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1071CT-ND.
CONN RING 14-16 AWG #8 PIDG - 2-320565-1
Order 'conn ring 14-16 awg #8 pidg - 2-320565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1071TR-ND.
CONN RING 14-16 AWG # 8 PIDG - 2-320560-1
Order 'conn ring 14-16 awg # 8 pidg - 2-320560-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27256CT-ND.
CONN RING 14-16 AWG # 8 PIDG - 2-320560-1
Order 'conn ring 14-16 awg # 8 pidg - 2-320560-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27256TR-ND.
CONN RING 14-16 AWG #8 PIDG - 4-51864-1
Order 'conn ring 14-16 awg #8 pidg - 4-51864-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-51864-1-ND.
CONN RING 14-16 AWG #8 SOLIS - 2-34122-1
Order 'conn ring 14-16 awg #8 solis - 2-34122-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0922CT-ND.
CONN RING 14-16 AWG #8 SOLIS - 2-34122-1
Order 'conn ring 14-16 awg #8 solis - 2-34122-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0922TR-ND.
CONN RING 14-16 AWG #10 PIDG - 2-36160-1
Order 'conn ring 14-16 awg #10 pidg - 2-36160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1072CT-ND.
CONN RING 14-16 AWG #10 PIDG - 2-36160-1
Order 'conn ring 14-16 awg #10 pidg - 2-36160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1072TR-ND.
CONN SPADE 14-16 AWG #8 PIDG - 2-321233-1
Order 'conn spade 14-16 awg #8 pidg - 2-321233-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1074CT-ND.
CONN SPADE 14-16 AWG #8 PIDG - 2-321233-1
Order 'conn spade 14-16 awg #8 pidg - 2-321233-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1074TR-ND.
CONN RING 14-16 AWG #8 SOLIS - 2-324955-1
Order 'conn ring 14-16 awg #8 solis - 2-324955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27025CT-ND.
CONN RING 14-16 AWG #8 SOLIS - 2-324955-1
Order 'conn ring 14-16 awg #8 solis - 2-324955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27025TR-ND.
Send this link via E-Mail
Help With This Screen