CONN RING 14-16 AWG #5/16 PIDG - 320575
| Digi-Key Part Number | A27263-ND |
10 100 500 1000 5000 |
.39000 .34290 .29168 .21709 .14139 |
Extended Price
3.90 34.29 145.84 217.09 706.95 |
| Manufacturer Part Number | 320575 | |||
| Description | CONN RING 14-16 AWG #5/16 PIDG | |||
| Quantity Available | 1129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 320575 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 5/16 Stud |
| Color | Blue |
| Packaging | Bulk |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
320575 320575 A27263 ND A27263ND A27263 |
320575 Specification Sheet
CONN RING 14-16 AWG #5/16 PIDG - 320575 (A27263-ND)
Related parts:CONN RING 14-16HD AWG #5/16 PIDG - 34810
Order 'conn ring 14-16hd awg #5/16 pidg - 34810' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27507-ND.
CONN RING 14-18 AWG #5/16 - 485030-1
Order 'conn ring 14-18 awg #5/16 - 485030-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 485030-1-ND.
CONN RING 10-12 AWG #5/16 PIDG - 8-35111-1
Order 'conn ring 10-12 awg #5/16 pidg - 8-35111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35111-1-ND.
CONN RING 10-12 AWG #5/16 PIDG - 2-35111-1
Order 'conn ring 10-12 awg #5/16 pidg - 2-35111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1095CT-ND.
CONN RING 10-12 AWG #5/16 PIDG - 35111
Order 'conn ring 10-12 awg #5/16 pidg - 35111' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1095-ND.
CONN RING 10-12 AWG #5/16 PIDG - 2-35111-1
Order 'conn ring 10-12 awg #5/16 pidg - 2-35111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1095TR-ND.
CONN RING 10-12 AWG #5/16 PIDG - 35346
Order 'conn ring 10-12 awg #5/16 pidg - 35346' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27289-ND.
CONN RING 10-12 AWG #5/16 PIDG - 320576
Order 'conn ring 10-12 awg #5/16 pidg - 320576' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27290-ND.
CONN RING 10-12 AWG #5/16 PIDG - 2-320576-1
Order 'conn ring 10-12 awg #5/16 pidg - 2-320576-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28144-ND.
CONN RING STRGHT 4 AWG #5/16 - 1526252-2
Order 'conn ring strght 4 awg #5/16 - 1526252-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526252-2-ND.
CONN RING STRGHT 1 AWG #5/16 - 1527451-2
Order 'conn ring strght 1 awg #5/16 - 1527451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1527451-2-ND.
CONN RING HR 8 AWG #5/16 SOLIS - 323167
Order 'conn ring hr 8 awg #5/16 solis - 323167' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323167-ND.
CONN RING 6-10 AWG #5/16 - 42913-2
Order 'conn ring 6-10 awg #5/16 - 42913-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42913-2-ND.
CONN RING TONGUE 6 AWG #5/16 TIN - 52264-4
Order 'conn ring tongue 6 awg #5/16 tin - 52264-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52264-4-ND.
CONN RING TUBE 4 AWG #5/16 - 606289-2
Order 'conn ring tube 4 awg #5/16 - 606289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 606289-2-ND.
Send this link via E-Mail
Help With This Screen