CONN RING 14-16 AWG #6 PIDG - 36158 - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36158
| Digi-Key Part Number | A27252-ND |
10 100 500 1000 5000 |
.32300 .28440 .24194 .18006 .11727 |
Extended Price
3.23 28.44 120.97 180.06 586.35 |
| Manufacturer Part Number | 36158 | |||
| Description | CONN RING 14-16 AWG #6 PIDG | |||
| Quantity Available | 170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 36158 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Features | Serrated Termination |
| Wire Gauge | 14-16 AWG |
| Insulation | Non-Mating End Insulated |
| Length - Overall | 0.859" (21.82mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 6 Stud |
| Terminal Type | Circular |
| Thickness | 0.031" (0.79mm) |
| Width - Outer Edges | 0.343" (8.71mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
36158 36158 A27252 ND A27252ND A27252 |
36158 Specification Sheet
CONN RING 14-16 AWG #6 PIDG - 36158 (A27252-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36158CONN RING 14-16 AWG #6 PIDG - 36158
Order 'conn ring 14-16 awg #6 pidg - 36158' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27252-ND.
CONN RING 14-16 AWG #6 PIDG - 8-320561-1
Order 'conn ring 14-16 awg #6 pidg - 8-320561-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320561-1-ND.
CONN RING 14-16 AWG #6 PIDG - 51864-3
Order 'conn ring 14-16 awg #6 pidg - 51864-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27250CT-ND.
CONN RING 14-16 AWG #6 PIDG - 51864
Order 'conn ring 14-16 awg #6 pidg - 51864' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27250-ND.
CONN RING 14-16 AWG #6 PIDG - 51864-3
Order 'conn ring 14-16 awg #6 pidg - 51864-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27250TR-ND.
CONN RING 14-16 AWG #6 PIDG - 36157
Order 'conn ring 14-16 awg #6 pidg - 36157' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27251-ND.
CONN RING 14-16 AWG # 6 PIDG - 2-320561-2
Order 'conn ring 14-16 awg # 6 pidg - 2-320561-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27253CT-ND.
CONN RING 14-16 AWG # 6 PIDG - 2-320561-2
Order 'conn ring 14-16 awg # 6 pidg - 2-320561-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27253TR-ND.
CONN RING 14-16 AWG #6 PIDG - 53415-1
Order 'conn ring 14-16 awg #6 pidg - 53415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27296-ND.
CONN RING 14-16 AWG #6 PIDG - 53416-1
Order 'conn ring 14-16 awg #6 pidg - 53416-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27297-ND.
CONN RING 14-16 AWG #6 PIDG - 50881
Order 'conn ring 14-16 awg #6 pidg - 50881' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27504-ND.
CONN RING 14-16 AWG #6 PIDG - 2-320619-1
Order 'conn ring 14-16 awg #6 pidg - 2-320619-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28107-ND.
CONN RING 14-16 AWG #6 PIDG - 50881-2
Order 'conn ring 14-16 awg #6 pidg - 50881-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28108-ND.
CONN RING 14-16 AWG #6 PIDG - 696423-3
Order 'conn ring 14-16 awg #6 pidg - 696423-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33727-ND.
CONN RING 14-16 AWG #6 PIDG - 696423-4
Order 'conn ring 14-16 awg #6 pidg - 696423-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33728-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36158
Send this link via E-Mail
Help With This Screen
