CONN SPLICE BUTT 2 AWG SOLIS - 322246
| Digi-Key Part Number | A27217-ND |
10 100 500 1000 5000 |
6.04200 5.31670 4.52262 3.36607 2.19226 |
Extended Price
60.42 531.67 2261.31 3366.07 10961.30 |
| Manufacturer Part Number | 322246 | |||
| Description | CONN SPLICE BUTT 2 AWG SOLIS | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322246 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | - |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 2 AWG |
| Packaging | Bulk |
| Names, Registered & Trademark Names | Solistrand™ |
| Insulation | Non-Insulated |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322246 322246 A27217 ND A27217ND A27217 |
322246 Specification Sheet
CONN SPLICE BUTT 2 AWG SOLIS - 322246 (A27217-ND)
Related parts:CONN SPLICE BUTT 2 AWG SOLIS - 322246
Order 'conn splice butt 2 awg solis - 322246' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27217-ND.
CONN SPLICE BUTT 2 AWG SOLIS - 8-35189-3
Order 'conn splice butt 2 awg solis - 8-35189-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35189-3-ND.
CONN SPLICE BUTT 2 AWG SOLIS - 35189
Order 'conn splice butt 2 awg solis - 35189' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27216-ND.
CONN SPLICE BUTT 6 AWG SOLIS - 8-34322-2
Order 'conn splice butt 6 awg solis - 8-34322-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34322-2-ND.
CONN SPLICE BUTT 8 AWG SOLIS - 8-34321-3
Order 'conn splice butt 8 awg solis - 8-34321-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34321-3-ND.
CONN SPLICE BUTT 8 AWG SOLIS - 34321
Order 'conn splice butt 8 awg solis - 34321' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27211-ND.
CONN SPLICE BUTT 8 AWG SOLIS - 36906
Order 'conn splice butt 8 awg solis - 36906' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27212-ND.
CONN SPLICE BUTT 6 AWG SOLIS - 34322
Order 'conn splice butt 6 awg solis - 34322' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27213-ND.
CONN SPLICE BUTT 6 AWG SOLIS - 36886
Order 'conn splice butt 6 awg solis - 36886' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27214-ND.
CONN SPLICE BUTT 4 AWG SOLIS - 34323
Order 'conn splice butt 4 awg solis - 34323' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27215-ND.
CONN SPLICE BUTT 2/0 AWG SOLIS - 36958
Order 'conn splice butt 2/0 awg solis - 36958' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27219-ND.
CONN SPLICE BUTT 16-14AWG SOLIS - 2-31819-1
Order 'conn splice butt 16-14awg solis - 2-31819-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31819-1-ND.
CONN SPLICE BUTT 2/0 AWG - 8-36958-3
Order 'conn splice butt 2/0 awg - 8-36958-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36958-3-ND.
CONN SPLICE BUTT 22-16AWG SOLIS - 2-321801-3
Order 'conn splice butt 22-16awg solis - 2-321801-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-321801-3-ND.
CONN SPLICE PARALLEL 8 AWG SOLIS - 2-34318-1
Order 'conn splice parallel 8 awg solis - 2-34318-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34318-1-ND.
Send this link via E-Mail
Help With This Screen