CONN SPADE FLG 10-12 AWG SOLIS - 2-323144-1 - Connectors
| Digi-Key Part Number | A27176-ND |
2500 |
.22570 |
Extended Price
564.25 |
| Manufacturer Part Number | 2-323144-1 | |||
| Description | CONN SPADE FLG 10-12 AWG SOLIS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-323144-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Spade, Flanged |
| Stud/Tab Size | 10 Stud |
| Color | - |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 323144 1 23231441 A27176 ND A27176ND A27176 |
2-323144-1 Specification Sheet
CONN SPADE FLG 10-12 AWG SOLIS - 2-323144-1 (A27176-ND) - Connectors
Related parts Connectors :CONN SPADE FLG 10-12 AWG SOLIS - 2-323144-1
Order 'conn spade flg 10-12 awg solis - 2-323144-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27176-ND.
CONN SPD FLG 10-12 AWG #6 P-G - 1-324581-1
Order 'conn spd flg 10-12 awg #6 p-g - 1-324581-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0986CT-ND.
CONN SPD FLG 10-12 AWG #6 P-G - 1-324581-1
Order 'conn spd flg 10-12 awg #6 p-g - 1-324581-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0986TR-ND.
CONN SPD FLG 10-12 AWG #10 PIDG - 2-324015-1
Order 'conn spd flg 10-12 awg #10 pidg - 2-324015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0901CT-ND.
CONN SPD FLG 10-12 AWG #10 PIDG - 2-324015-1
Order 'conn spd flg 10-12 awg #10 pidg - 2-324015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0901TR-ND.
CONN SPD FLG 10-12 AWG #8 PIDG - 2-32510-1
Order 'conn spd flg 10-12 awg #8 pidg - 2-32510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09039CT-ND.
CONN SPD FLG 10-12 AWG #8 PIDG - 2-32510-1
Order 'conn spd flg 10-12 awg #8 pidg - 2-32510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09039TR-ND.
CONN SPAD FLG 10-12 AWG #6 P-G - 8-324581-2
Order 'conn spad flg 10-12 awg #6 p-g - 8-324581-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-324581-2-ND.
CONN SPAD FLG 10-12 AWG #8 PIDG - 8-32510-2
Order 'conn spad flg 10-12 awg #8 pidg - 8-32510-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-32510-2-ND.
CONN SPAD FLG 10-12 AWG #6 PIDG - 8-325150-2
Order 'conn spad flg 10-12 awg #6 pidg - 8-325150-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-325150-2-ND.
CONN SPADE SPRING 10-12 AWG #6 - 8-52941-2
Order 'conn spade spring 10-12 awg #6 - 8-52941-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-52941-2-ND.
CONN SPADE SPRING 10-12 AWG #10 - 8-52943-1
Order 'conn spade spring 10-12 awg #10 - 8-52943-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-52943-1-ND.
CONN SPADE SPRING 10-12 AWG #6 - 53126-1
Order 'conn spade spring 10-12 awg #6 - 53126-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0948-ND.
CONN SPADE SPRING 10-12 AWG #8 - 53127-1
Order 'conn spade spring 10-12 awg #8 - 53127-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0949-ND.
CONN SPADE SPRING 10-12 AWG #10 - 53128-2
Order 'conn spade spring 10-12 awg #10 - 53128-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0950CT-ND.
Send this link via E-Mail
Help With This Screen