CONN FLNG SPD 10-12 AWG #8 SOLIS - 323143 - Connectors
| Digi-Key Part Number | A27175-ND |
10 100 500 1000 5000 |
.64800 .57050 .48532 .36122 .23525 |
Extended Price
6.48 57.05 242.66 361.22 1176.25 |
| Manufacturer Part Number | 323143 | |||
| Description | CONN FLNG SPD 10-12 AWG #8 SOLIS | |||
| Quantity Available | 640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 323143 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Spade, Flanged |
| Stud/Tab Size | 8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
323143 323143 A27175 ND A27175ND A27175 |
323143 Specification Sheet
CONN FLNG SPD 10-12 AWG #8 SOLIS - 323143 (A27175-ND) - Connectors
Related parts Connectors :CONN FLNG SPD 10-12 AWG #8 SOLIS - 323143
Order 'conn flng spd 10-12 awg #8 solis - 323143' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27175-ND.
CONN FLNG SPD 16-22 AWG #8 SOLIS - 323124
Order 'conn flng spd 16-22 awg #8 solis - 323124' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09007-ND.
CONN RING FLG 10-12 AWG #8 SOLIS - 36270
Order 'conn ring flg 10-12 awg #8 solis - 36270' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27178-ND.
CONN RING HR 10-12 AWG #8 SOLIS - 323061
Order 'conn ring hr 10-12 awg #8 solis - 323061' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27411-ND.
CONN RING 10-12 AWG #8 SOLIS - 8-32994-2
Order 'conn ring 10-12 awg #8 solis - 8-32994-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-32994-2-ND.
CONN RING 10-12 AWG #8 SOLIS - 32994
Order 'conn ring 10-12 awg #8 solis - 32994' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0927-ND.
CONN RING 10-12 AWG #8 SOLIS - 322454
Order 'conn ring 10-12 awg #8 solis - 322454' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27038-ND.
CONN RING TONGUE 10-12 AWG #8 - 323749
Order 'conn ring tongue 10-12 awg #8 - 323749' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323749-ND.
CONN SPAD FLG 10-12 AWG #8 PIDG - 8-32510-2
Order 'conn spad flg 10-12 awg #8 pidg - 8-32510-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-32510-2-ND.
CONN FLNG SPD 16-22 AWG #6 SOLIS - 323136
Order 'conn flng spd 16-22 awg #6 solis - 323136' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09006-ND.
CONN SPADE SPRING 10-12 AWG #8 - 53127-1
Order 'conn spade spring 10-12 awg #8 - 53127-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0949-ND.
CONN SPADE SPRING 10-12 AWG #8 - 52942-1
Order 'conn spade spring 10-12 awg #8 - 52942-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1097CT-ND.
CONN SPADE SPRING 10-12 AWG #8 - 52942
Order 'conn spade spring 10-12 awg #8 - 52942' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1097-ND.
CONN SPADE SPRING 10-12 AWG #8 - 52942-1
Order 'conn spade spring 10-12 awg #8 - 52942-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1097TR-ND.
CONN SPADE SPRING 10-12 AWG #8 - 53835-1
Order 'conn spade spring 10-12 awg #8 - 53835-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27170-ND.
Send this link via E-Mail
Help With This Screen