CONN RING 22-26 AWG #4 BUDGET - 31428 - Connectors
| Digi-Key Part Number | A27148-ND |
10 100 500 1000 5000 |
.10400 .09150 .07786 .05795 .03774 |
Extended Price
1.04 9.15 38.93 57.95 188.70 |
| Manufacturer Part Number | 31428 | |||
| Description | CONN RING 22-26 AWG #4 BUDGET | |||
| Quantity Available | 3770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31428 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 22-26 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 4 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31428 31428 A27148 ND A27148ND A27148 |
31428 Specification Sheet
CONN RING 22-26 AWG #4 BUDGET - 31428 (A27148-ND) - Connectors
Related parts Connectors :CONN RING 22-26 AWG #4 BUDGET - 31428
Order 'conn ring 22-26 awg #4 budget - 31428' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27148-ND.
CONN RING 22-26 AWG #2 BUDGET - 2-31425-2
Order 'conn ring 22-26 awg #2 budget - 2-31425-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31425-2-ND.
CONN RING 22-26 AWG #4 PIDG - 8-323914-1
Order 'conn ring 22-26 awg #4 pidg - 8-323914-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-323914-1-ND.
CONN RING 22-26 AWG #4 YEL PIDG - 323914
Order 'conn ring 22-26 awg #4 yel pidg - 323914' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0880-ND.
CONN RING 22-26 AWG #2 BUDGET - 31425
Order 'conn ring 22-26 awg #2 budget - 31425' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27147-ND.
CONN RING 22-26 AWG #6 BUDGET - 31430
Order 'conn ring 22-26 awg #6 budget - 31430' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27149-ND.
CONN RING 22-26 AWG #4 D-GRIP - 31679
Order 'conn ring 22-26 awg #4 d-grip - 31679' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28039-ND.
CONN RING 22-26 AWG #0 BUDGET - 31423
Order 'conn ring 22-26 awg #0 budget - 31423' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28255-ND.
CONN RING 22-26 AWG #2 BUDGET - 322771
Order 'conn ring 22-26 awg #2 budget - 322771' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28256-ND.
CONN RING 22-26 AWG #2 BUDGET - 33695
Order 'conn ring 22-26 awg #2 budget - 33695' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28257-ND.
CONN RING 22-26 AWG #6 BUDGET - 32858
Order 'conn ring 22-26 awg #6 budget - 32858' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28258-ND.
CONN RING 22-26 AWG #8 BUDGET - 32859
Order 'conn ring 22-26 awg #8 budget - 32859' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28259-ND.
CONN RING 22-26 AWG #10 BUDGET - 32860
Order 'conn ring 22-26 awg #10 budget - 32860' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28260-ND.
CONN RING 22-26 AWG #4 TIN CRIMP - 42547-2
Order 'conn ring 22-26 awg #4 tin crimp - 42547-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29881TR-ND.
CONN RING 22-16 AWG #4 BUDGET - 3-31089-6
Order 'conn ring 22-16 awg #4 budget - 3-31089-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-31089-6-ND.
Send this link via E-Mail
Help With This Screen