CONN RING 500-600 MCM #3/8 SOLIS - 322267
| Digi-Key Part Number | A27144-ND |
10 100 500 1000 5000 |
34.74400 30.57470 26.00838 19.35738 12.60711 |
Extended Price
347.44 3057.47 13004.19 19357.38 63035.55 |
| Manufacturer Part Number | 322267 | |||
| Description | CONN RING 500-600 MCM #3/8 SOLIS | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322267 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 500-600 MCM |
| Terminal Type | Ring |
| Stud/Tab Size | 3/8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322267 322267 A27144 ND A27144ND A27144 |
322267 Specification Sheet
CONN RING 500-600 MCM #3/8 SOLIS - 322267 (A27144-ND)
Related parts:CONN RING 500-600 MCM #3/8 SOLIS - 322267
Order 'conn ring 500-600 mcm #3/8 solis - 322267' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27144-ND.
CONN RING 250-300 MCM #3/8 SOLIS - 322252
Order 'conn ring 250-300 mcm #3/8 solis - 322252' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27138-ND.
CONN RING 500-600 MCM #1/2 SOLIS - 322269
Order 'conn ring 500-600 mcm #1/2 solis - 322269' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27145-ND.
CONN RING 500-600 MCM #1/2 SOLIS - 322773
Order 'conn ring 500-600 mcm #1/2 solis - 322773' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27146-ND.
CONN RING 1/0 AWG #3/8 SOLIS - 8-36917-3
Order 'conn ring 1/0 awg #3/8 solis - 8-36917-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36917-3-ND.
CONN RING 2/0 AWG #3/8 SOLIS - 8-36923-3
Order 'conn ring 2/0 awg #3/8 solis - 8-36923-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36923-3-ND.
CONN RING 14-16 AWG #3/8 SOLIS - 34126
Order 'conn ring 14-16 awg #3/8 solis - 34126' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0152-ND.
CONN RING 16-22 AWG #3/8 SOLIS - 34115
Order 'conn ring 16-22 awg #3/8 solis - 34115' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0920-ND.
CONN RING 10-12 AWG #3/8 SOLIS - 33220
Order 'conn ring 10-12 awg #3/8 solis - 33220' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0931-ND.
CONN RING 16-22 AWG #3/8 SOLIS - 2-34115-2
Order 'conn ring 16-22 awg #3/8 solis - 2-34115-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27018-ND.
CONN RING 14-12 AWG #3/8 SOLIS - 34486
Order 'conn ring 14-12 awg #3/8 solis - 34486' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27034-ND.
CONN RING 1/0 AWG #3/8 SOLIS - 36917
Order 'conn ring 1/0 awg #3/8 solis - 36917' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27108-ND.
CONN RING 1/0 AWG #3/8 SOLIS - 321868
Order 'conn ring 1/0 awg #3/8 solis - 321868' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27109-ND.
CONN RING 2/0 AWG #3/8 SOLIS - 321871
Order 'conn ring 2/0 awg #3/8 solis - 321871' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27118-ND.
CONN RING 2/0 AWG #3/8 SOLIS - 36923
Order 'conn ring 2/0 awg #3/8 solis - 36923' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27119-ND.
Send this link via E-Mail
Help With This Screen