CONN RING 300-350 MCM #1/2 SOLIS - 322259
| Digi-Key Part Number | A27141-ND |
10 100 500 1000 5000 |
14.21400 12.50820 10.64010 7.91916 5.15761 |
Extended Price
142.14 1250.82 5320.05 7919.16 25788.05 |
| Manufacturer Part Number | 322259 | |||
| Description | CONN RING 300-350 MCM #1/2 SOLIS | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322259 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 300-350 MCM |
| Terminal Type | Ring |
| Stud/Tab Size | 1/2 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322259 322259 A27141 ND A27141ND A27141 |
322259 Specification Sheet
CONN RING 300-350 MCM #1/2 SOLIS - 322259 (A27141-ND)
Related parts:CONN RING 300-350 MCM #1/2 SOLIS - 322259
Order 'conn ring 300-350 mcm #1/2 solis - 322259' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27141-ND.
CONN RING 300-350 MCM #1/2 SOLIS - 322764
Order 'conn ring 300-350 mcm #1/2 solis - 322764' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28760-ND.
CONN RING 500-600 MCM #1/2 SOLIS - 322269
Order 'conn ring 500-600 mcm #1/2 solis - 322269' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27145-ND.
CONN RING 500-600 MCM #1/2 SOLIS - 322773
Order 'conn ring 500-600 mcm #1/2 solis - 322773' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27146-ND.
CONN RING 16-22 AWG #1/2 SOLIS - 8-329966-1
Order 'conn ring 16-22 awg #1/2 solis - 8-329966-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-329966-1-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 8-36929-3
Order 'conn ring 3/0 awg #1/2 solis - 8-36929-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36929-3-ND.
CONN RING 16-22 AWG #1/2 SOLIS - 329966
Order 'conn ring 16-22 awg #1/2 solis - 329966' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27019-ND.
CONN RING 14-16 AWG #1/2 SOLIS - 50981
Order 'conn ring 14-16 awg #1/2 solis - 50981' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27031-ND.
CONN RING 10-12 AWG #1/2 SOLIS - 35135
Order 'conn ring 10-12 awg #1/2 solis - 35135' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27049-ND.
CONN RING 10-12 AWG #1/2 SOLIS - 320763
Order 'conn ring 10-12 awg #1/2 solis - 320763' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27050-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 36929
Order 'conn ring 3/0 awg #1/2 solis - 36929' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27127-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 321877
Order 'conn ring 3/0 awg #1/2 solis - 321877' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27128-ND.
CONN RING 4/0 AWG #1/2 SOLIS - 321880
Order 'conn ring 4/0 awg #1/2 solis - 321880' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27133-ND.
CONN RING 4/0 AWG #1/2 SOLIS - 36934
Order 'conn ring 4/0 awg #1/2 solis - 36934' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27134-ND.
CONN RING 14-16HD AWG #1/2 SOLIS - 321165
Order 'conn ring 14-16hd awg #1/2 solis - 321165' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27160-ND.
Send this link via E-Mail
Help With This Screen