CABLE 50 COND 200' TWISTED PAIR - 1700/50 200 - Cables, Wires
| Digi-Key Part Number | 1700/50 200-ND |
1 |
274.05000 |
Extended Price
274.05 |
| Manufacturer Part Number | 1700/50 200 | |||
| Description | CABLE 50 COND 200' TWISTED PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1700/50 200 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 200' (61.0m) |
| Cable Type | Flat Twisted Pair |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1700 50 200 170050 200 |
1700/50 200 Specification Sheet
CABLE 50 COND 200' TWISTED PAIR - 1700/50 200 (1700/50 200-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 10 COND 5FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 5ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-5-ND.
CABLE 14 COND 5FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 5ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-5-ND.
CABLE 16 COND 5FT TWISTED PAIR - 1700/16 100SF
Order 'cable 16 cond 5ft twisted pair - 1700/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16F-5-ND.
CABLE 20 COND 5FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 5ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-5-ND.
CABLE 26 COND 5FT TWISTED PAIR - 1700/26 100SF
Order 'cable 26 cond 5ft twisted pair - 1700/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26F-5-ND.
CABLE 34 COND 5FT TWISTED PAIR - 1700/34 100SF
Order 'cable 34 cond 5ft twisted pair - 1700/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34F-5-ND.
CABLE 36 COND 5FT TWISTED PAIR - 1700/36 100SF
Order 'cable 36 cond 5ft twisted pair - 1700/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC36F-5-ND.
CABLE 40 COND 5FT TWISTED PAIR - 1700/40 100SF
Order 'cable 40 cond 5ft twisted pair - 1700/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40F-5-ND.
CABLE 60 COND 5FT TWISTED PAIR - 1700/60 100SF
Order 'cable 60 cond 5ft twisted pair - 1700/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60F-5-ND.
CABLE 64 COND 5FT TWISTED PAIR - 1700/64 100SF
Order 'cable 64 cond 5ft twisted pair - 1700/64 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64F-5-ND.
CABLE 10 COND 100' TWISTED PAIR - 1700/10 100
Order 'cable 10 cond 100' twisted pair - 1700/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/10 100-ND.
CABLE 14 COND 100' TWISTED PAIR - 1700/14 100
Order 'cable 14 cond 100' twisted pair - 1700/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/14 100-ND.
CABLE 14 COND 300' TWISTED PAIR - 1700/14TB 300
Order 'cable 14 cond 300' twisted pair - 1700/14TB 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/14TB 300-ND.
CABLE 16 COND 100' TWISTED PAIR - 1700/16 100
Order 'cable 16 cond 100' twisted pair - 1700/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/16 100-ND.
CABLE 20 COND 100' TWISTED PAIR - 1700/20 100
Order 'cable 20 cond 100' twisted pair - 1700/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 100-ND.
Send this link via E-Mail
Help With This Screen
