Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 33471
CONN RING 4 AWG # 3/8 SOLIS - 33471 - Connectors, Interconnects
| Digi-Key Part Number | A27087-ND |
10 100 500 1000 5000 |
1.30500 1.14820 .97668 .72692 .47343 |
Extended Price
13.05 114.82 488.34 726.92 2367.15 |
| Manufacturer Part Number | 33471 | |||
| Description | CONN RING 4 AWG # 3/8 SOLIS | |||
| Quantity Available | 320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33471 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | Brazed Seam, Serrated Termination |
| Wire Gauge | 4 AWG |
| Insulation | Non-Insulated |
| Length - Overall | 1.314" (33.38mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 3/8 Stud |
| Terminal Type | Circular |
| Thickness | 0.070" (1.78mm) |
| Width - Outer Edges | 0.656" (16.66mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33471 33471 A27087 ND A27087ND A27087 |
33471 Specification Sheet
CONN RING 4 AWG # 3/8 SOLIS - 33471 (A27087-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 33471Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 33471
Order 'conn ring 4 awg # 3/8 solis - 33471' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27087-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-33471-2
Order 'conn ring 4 awg #3/8 solis - 8-33471-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-33471-2-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 31812
Order 'conn ring 4 awg #3/8 solis - 31812' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27088-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36932
Order 'conn ring 4/0 awg #3/8 solis - 36932' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27131-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 321878
Order 'conn ring 4/0 awg #3/8 solis - 321878' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27132-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-33467-3
Order 'conn ring 6 awg #3/8 solis - 8-33467-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-33467-3-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-36917-3
Order 'conn ring 1/0 awg #3/8 solis - 8-36917-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-36917-3-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-36923-3
Order 'conn ring 2/0 awg #3/8 solis - 8-36923-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-36923-3-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52266-4
Order 'conn ring 4 awg #3/8 pg - 52266-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27536-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-321600-2
Order 'conn ring 2 awg #3/8 solis - 8-321600-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-321600-2-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 322011
Order 'conn ring 4 awg #3/8 yel a-bond - 322011' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27374-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324052
Order 'conn ring 4 awg #3/8 terminyl - 324052' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27391-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 33467
Order 'conn ring 6 awg # 3/8 solis - 33467' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27076-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 35669
Order 'conn ring 4 awg #5/8 solis - 35669' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27091-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 321600
Order 'conn ring 2 awg #3/8 solis - 321600' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27098-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 33471
Send this link via E-Mail
Help With This Screen
