CABLE 36 COND 100' TWISTED PAIR - 1700/36 100 - Cable, Wire
| Digi-Key Part Number | 1700/36 100-ND |
1 |
98.66000 |
Extended Price
98.66 |
| Manufacturer Part Number | 1700/36 100 | |||
| Description | CABLE 36 COND 100' TWISTED PAIR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1700/36 100 |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 36 |
| Color | Multiple |
| Gauge/AWG | 28 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Twisted Pair Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1700 36 100 170036 100 |
1700/36 100 Specification Sheet
CABLE 36 COND 100' TWISTED PAIR - 1700/36 100 (1700/36 100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 10 COND .050" TWISTED PAIR - C1700/10 100
Order 'cable 10 cond .050" twisted pair - C1700/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/10 100-ND.
CABLE 16 COND .050" TWISTED PAIR - C1700/16 100
Order 'cable 16 cond .050" twisted pair - C1700/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/16 100-ND.
CABLE 20 COND .050" TWISTED PAIR - C1700/20 100
Order 'cable 20 cond .050" twisted pair - C1700/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/20 100-ND.
CABLE 34 COND .050" TWISTED PAIR - C1700/34 100
Order 'cable 34 cond .050" twisted pair - C1700/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/34 100-ND.
CABLE 40 COND .050" TWISTED PAIR - C1700/40 100
Order 'cable 40 cond .050" twisted pair - C1700/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/40 100-ND.
CABLE 50 COND .050" TWISTED PAIR - C1700/50 100
Order 'cable 50 cond .050" twisted pair - C1700/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/50 100-ND.
CABLE 64 COND .050" TWISTED PAIR - C1700/64 100
Order 'cable 64 cond .050" twisted pair - C1700/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C1700/64 100-ND.
CABLE 10 COND 200' TWISTED PAIR - 1700/10 200
Order 'cable 10 cond 200' twisted pair - 1700/10 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/10 200-ND.
CABLE 16 COND 200' TWISTED PAIR - 1700/16 200
Order 'cable 16 cond 200' twisted pair - 1700/16 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/16 200-ND.
CABLE 20 COND 200' TWISTED PAIR - 1700/20 200
Order 'cable 20 cond 200' twisted pair - 1700/20 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 200-ND.
CABLE 26 COND 300' TWISTED PAIR - 1700/26 300
Order 'cable 26 cond 300' twisted pair - 1700/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/26 300-ND.
CABLE 30 COND 200' TWISTED PAIR - 1700/30 200
Order 'cable 30 cond 200' twisted pair - 1700/30 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/30 200-ND.
CABLE 34 COND 200' TWISTED PAIR - 1700/34 200
Order 'cable 34 cond 200' twisted pair - 1700/34 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/34 200-ND.
CABLE 40 COND 200' TWISTED PAIR - 1700/40 200
Order 'cable 40 cond 200' twisted pair - 1700/40 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/40 200-ND.
CABLE 50 COND 200' TWISTED PAIR - 1700/50 200
Order 'cable 50 cond 200' twisted pair - 1700/50 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/50 200-ND.
Send this link via E-Mail
Help With This Screen