Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 33469
CONN RING 4 AWG # 1/4 SOLIS - 33469 - Connectors, Interconnects
| Digi-Key Part Number | A27083-ND |
10 100 500 1000 5000 |
1.33900 1.17800 1.00210 .74584 .48575 |
Extended Price
13.39 117.80 501.05 745.84 2428.75 |
| Manufacturer Part Number | 33469 | |||
| Description | CONN RING 4 AWG # 1/4 SOLIS | |||
| Quantity Available | 520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33469 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | Brazed Seam, Serrated Termination |
| Wire Gauge | 4 AWG |
| Insulation | Non-Insulated |
| Length - Overall | 1.314" (33.38mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 1/4 Stud |
| Terminal Type | Circular |
| Thickness | 0.070" (1.78mm) |
| Width - Outer Edges | 0.656" (16.66mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33469 33469 A27083 ND A27083ND A27083 |
33469 Specification Sheet
CONN RING 4 AWG # 1/4 SOLIS - 33469 (A27083-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 33469Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-320344-2
Order 'conn ring 6 awg #1/2 solis - 8-320344-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320344-2-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-36925-3
Order 'conn ring 2/0 awg #1/2 solis - 8-36925-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-36925-3-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-36929-3
Order 'conn ring 3/0 awg #1/2 solis - 8-36929-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-36929-3-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 35664
Order 'conn ring 8 awg #1/2 solis - 35664' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27065-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 320344
Order 'conn ring 6 awg #1/2 solis - 320344' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27077-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36808
Order 'conn ring 6 awg #1/2 solis - 36808' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27078-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 35185
Order 'conn ring 2 awg #1/2 solis - 35185' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27101-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323291
Order 'conn ring 2 awg #1/2 solis - 323291' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27102-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 321873
Order 'conn ring 2/0 awg #1/2 solis - 321873' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27120-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36925
Order 'conn ring 2/0 awg #1/2 solis - 36925' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27121-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 36929
Order 'conn ring 3/0 awg #1/2 solis - 36929' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27127-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 321877
Order 'conn ring 3/0 awg #1/2 solis - 321877' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27128-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-321598-4
Order 'conn ring 6 awg #1/4 solis - 2-321598-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321598-4-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-33461-1
Order 'conn ring 8 awg #1/4 solis - 8-33461-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-33461-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-33465-1
Order 'conn ring 6 awg #1/4 solis - 2-33465-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27072-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 33469
Send this link via E-Mail
Help With This Screen
