CONN RING 6 AWG #1/4 SOLIS - 321598 - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 321598
| Digi-Key Part Number | A27073-ND |
10 100 500 1000 5000 |
.96700 .85090 .72380 .53871 .35085 |
Extended Price
9.67 85.09 361.90 538.71 1754.25 |
| Manufacturer Part Number | 321598 | |||
| Description | CONN RING 6 AWG #1/4 SOLIS | |||
| Quantity Available | 570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 321598 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | Brazed Seam, Serrated Termination |
| Wire Gauge | 6 AWG |
| Insulation | Non-Insulated |
| Length - Overall | 1.168" (29.67mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 1/4 Stud |
| Terminal Type | Circular |
| Thickness | 0.057" (1.45mm) |
| Width - Outer Edges | 0.468" (11.89mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
321598 321598 A27073 ND A27073ND A27073 |
321598 Specification Sheet
CONN RING 6 AWG #1/4 SOLIS - 321598 (A27073-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 321598CONN RING 6 AWG #1/4 SOLIS - 321598
Order 'conn ring 6 awg #1/4 solis - 321598' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27073-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-4
Order 'conn ring 6 awg #1/4 solis - 2-321598-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321598-4-ND.
CONN RING 6 AWG #1/4 SOLIS - 8-321598-3
Order 'conn ring 6 awg #1/4 solis - 8-321598-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-321598-3-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-3
Order 'conn ring 6 awg #1/4 solis - 2-321598-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321598-3-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-33465-1
Order 'conn ring 6 awg #1/4 solis - 2-33465-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27072-ND.
CONN RING 6 AWG #1/4 SOLIS - 323170
Order 'conn ring 6 awg #1/4 solis - 323170' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 323170-ND.
CONN RING 6 AWG # 1/4 SOLIS - 33465
Order 'conn ring 6 awg # 1/4 solis - 33465' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27071-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 52042-1
Order 'conn ring 6 awg #1/4 pl-grip - 52042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27325-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 55679-1
Order 'conn ring 6 awg #1/4 pl-grip - 55679-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28197-ND.
CONN RING 8 AWG #1/4 SOLIS - 8-33461-1
Order 'conn ring 8 awg #1/4 solis - 8-33461-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-33461-1-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 52042-3
Order 'conn ring 6 awg #1/4 pl-grip - 52042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27324-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 52042-9
Order 'conn ring 6 awg #1/4 pl-grip - 52042-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27324TR-ND.
CONN RING 6 AWG #1/4 BLU A-BOND - 322051
Order 'conn ring 6 awg #1/4 blu a-bond - 322051' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27367-ND.
CONN RING 6 AWG #1/4 TERMINYL - 324047
Order 'conn ring 6 awg #1/4 terminyl - 324047' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27385-ND.
CONN RING 6 AWG #1/4 PG - 55679-2
Order 'conn ring 6 awg #1/4 pg - 55679-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28245-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 321598
Send this link via E-Mail
Help With This Screen
