Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34112-2
CONN RING 16-22 AWG #10 SOLIS - 2-34112-2 - Connectors, Interconnects
| Digi-Key Part Number | A27012TR-ND |
5000 10000 25000 50000 |
.10346 .07760 .06984 .06466 |
Extended Price
517.30 776.00 1746.00 3233.00 |
| Manufacturer Part Number | 2-34112-2 | |||
| Description | CONN RING 16-22 AWG #10 SOLIS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-34112-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | Brazed Seam, Serrated Termination |
| Wire Gauge | 16-22 AWG |
| Insulation | Non-Insulated |
| Length - Overall | 0.621" (15.77mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Stud/Tab Size | 10 Stud |
| Terminal Type | Circular |
| Thickness | 0.031" (0.79mm) |
| Width - Outer Edges | 0.312" (7.92mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 34112 2 2341122 A27012TR ND A27012TRND A27012TR |
CONN RING 16-22 AWG #10 SOLIS - 2-34112-2 (A27012TR-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34112-2Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-34112-2
Order 'conn ring 16-22 awg #10 solis - 2-34112-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27012CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34112-2
Order 'conn ring 16-22 awg #10 solis - 2-34112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27012TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34109-2
Order 'conn ring 16-22 awg #10 solis - 2-34109-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27014TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-34109-2
Order 'conn ring 16-22 awg #10 solis - 2-34109-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27014CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-320552-1
Order 'conn ring 16-22 awg # 10 pidg - 2-320552-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27243CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-320552-1
Order 'conn ring 16-22 awg # 10 pidg - 2-320552-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27243TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34146-1
Order 'conn ring 16-22 awg #10 pg - 2-34146-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28212TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-34146-1
Order 'conn ring 16-22 awg #10 pg - 2-34146-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28212CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-34109-1
Order 'conn ring 16-22 awg #10 solis - 8-34109-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34109-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-34105-2
Order 'conn ring 16-22 awg #6 solis - 2-34105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0915CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34105-2
Order 'conn ring 16-22 awg #6 solis - 2-34105-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0915TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 34109
Order 'conn ring 16-22 awg #10 solis - 34109' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0917-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-34107-2
Order 'conn ring 16-22 awg #6 solis - 2-34107-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27006CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34107-2
Order 'conn ring 16-22 awg #6 solis - 2-34107-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27006TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 34112
Order 'conn ring 16-22 awg #10 solis - 34112' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27012-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34112-2
Send this link via E-Mail
Help With This Screen
