CONN RING 16-22 AWG #10 SOLIS - 34112
| Digi-Key Part Number | A27012-ND |
10 100 500 1000 5000 |
.17500 .15430 .13124 .09768 .06361 |
Extended Price
1.75 15.43 65.62 97.68 318.05 |
| Manufacturer Part Number | 34112 | |||
| Description | CONN RING 16-22 AWG #10 SOLIS | |||
| Quantity Available | 3690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34112 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-22 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 10 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34112 34112 A27012 ND A27012ND A27012 |
34112 Specification Sheet
CONN RING 16-22 AWG #10 SOLIS - 34112 (A27012-ND)
Related parts :CONN RING 16-22 AWG #10 SOLIS - 34112
Order 'conn ring 16-22 awg #10 solis - 34112' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27012-ND.
CONN RING 16-22 AWG #10 SOLIS - 2-34112-2
Order 'conn ring 16-22 awg #10 solis - 2-34112-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27012CT-ND.
CONN RING 16-22 AWG #10 SOLIS - 2-34112-2
Order 'conn ring 16-22 awg #10 solis - 2-34112-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27012TR-ND.
CONN RING 16-22 AWG #10 SOLIS - 8-34109-1
Order 'conn ring 16-22 awg #10 solis - 8-34109-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34109-1-ND.
CONN RING 16-22 AWG #10 SOLIS - 34109
Order 'conn ring 16-22 awg #10 solis - 34109' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0917-ND.
CONN RING 16-22 AWG #10 SOLIS - 2-34109-2
Order 'conn ring 16-22 awg #10 solis - 2-34109-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27014-ND.
CONN RING 16-22 AWG #10 SOLIS - 323087
Order 'conn ring 16-22 awg #10 solis - 323087' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27015-ND.
CONN RING 16-22 AWG #10 SOLIS - 322799
Order 'conn ring 16-22 awg #10 solis - 322799' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27408-ND.
CONN RING 16-22 AWG #10 D-GRIP - 323153
Order 'conn ring 16-22 awg #10 d-grip - 323153' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323153-ND.
CONN RING 16-22 AWG #10 RED PIDG - 6-36153-1
Order 'conn ring 16-22 awg #10 red pidg - 6-36153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-36153-1-ND.
CONN RING 16-22 AWG #4 SOLIS - 8-34104-1
Order 'conn ring 16-22 awg #4 solis - 8-34104-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34104-1-ND.
CONN RING 16-22 AWG #10 P-G - 8-34146-1
Order 'conn ring 16-22 awg #10 p-g - 8-34146-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34146-1-ND.
CONN RING 16-22 AWG #10 PIDG - 8-36154-1
Order 'conn ring 16-22 awg #10 pidg - 8-36154-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36154-1-ND.
CONN RING 16-22 AWG #10 PL-GRP - 34146
Order 'conn ring 16-22 awg #10 pl-grp - 34146' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09018-ND.
CONN RING 16-22 AWG #10 RED P-G - 2-32952-1
Order 'conn ring 16-22 awg #10 red p-g - 2-32952-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09019CT-ND.
Send this link via E-Mail
Help With This Screen