CABLE 20 COND 300' TWISTED PAIR - 1700/20 300 - Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/20 300
| Digi-Key Part Number | 1700/20 300-ND |
1 |
164.43000 |
Extended Price
164.43 |
| Manufacturer Part Number | 1700/20 300 | |||
| Description | CABLE 20 COND 300' TWISTED PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1700/20 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Twisted Pair |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 20 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1700 20 300 170020 300 |
1700/20 300 Specification Sheet
CABLE 20 COND 300' TWISTED PAIR - 1700/20 300 (1700/20 300-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/20 300CABLE 20 COND 100' TWISTED PAIR - 1700/20 100
Order 'cable 20 cond 100' twisted pair - 1700/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 100-ND.
CABLE 20 COND 200' TWISTED PAIR - 1700/20 200
Order 'cable 20 cond 200' twisted pair - 1700/20 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 200-ND.
CABLE 20 COND 100FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 100ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20F-100-ND.
CABLE 20 COND 10FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 10ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-10-ND.
CABLE 20 COND 25FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 25ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-25-ND.
CABLE 20 COND 50FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 50ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-50-ND.
CABLE 20 COND 5FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 5ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-5-ND.
CABLE 34 COND 300FT TWISTED PAIR - 1700/34 300SF
Order 'cable 34 cond 300ft twisted pair - 1700/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/34 300SF-ND.
CABLE 10 COND 100' TWISTED PAIR - 1700/10 100
Order 'cable 10 cond 100' twisted pair - 1700/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/10 100-ND.
CABLE 10 COND 200' TWISTED PAIR - 1700/10 200
Order 'cable 10 cond 200' twisted pair - 1700/10 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/10 200-ND.
CABLE 14 COND 100' TWISTED PAIR - 1700/14 100
Order 'cable 14 cond 100' twisted pair - 1700/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/14 100-ND.
CABLE 16 COND 100' TWISTED PAIR - 1700/16 100
Order 'cable 16 cond 100' twisted pair - 1700/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/16 100-ND.
CABLE 16 COND 200' TWISTED PAIR - 1700/16 200
Order 'cable 16 cond 200' twisted pair - 1700/16 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/16 200-ND.
CABLE 26 COND 100' TWISTED PAIR - 1700/26 100
Order 'cable 26 cond 100' twisted pair - 1700/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/26 100-ND.
CABLE 30 COND 200' TWISTED PAIR - 1700/30 200
Order 'cable 30 cond 200' twisted pair - 1700/30 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/30 200-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Twisted Pair 1700/20 300
Send this link via E-Mail
Help With This Screen
