CONN RING 16-22 AWG #10 SOLIS - 2-34112-2 - Connectors
| Digi-Key Part Number | A27012CT-ND |
1000 |
.14110 |
Extended Price
141.10 |
| Manufacturer Part Number | 2-34112-2 | |||
| Description | CONN RING 16-22 AWG #10 SOLIS | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-34112-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Gauge/AWG | 16-22 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 10 Stud |
| Color | - |
| Packaging | Cut Tape (CT) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 34112 2 2341122 A27012CT ND A27012CTND A27012CT |
2-34112-2 Specification Sheet
CONN RING 16-22 AWG #10 SOLIS - 2-34112-2 (A27012CT-ND) - Connectors
Related parts Connectors :CONN RING 16-22 AWG #10 SOLIS - 2-34112-2
Order 'conn ring 16-22 awg #10 solis - 2-34112-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27012CT-ND.
CONN RING 16-22 AWG #10 SOLIS - 2-34112-2
Order 'conn ring 16-22 awg #10 solis - 2-34112-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27012TR-ND.
CONN RING 16-22 AWG #10 SOLIS - 2-34109-2
Order 'conn ring 16-22 awg #10 solis - 2-34109-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27014-ND.
CONN RING 16-22 AWG #10 SOLIS - 34112
Order 'conn ring 16-22 awg #10 solis - 34112' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27012-ND.
CONN RING 16-22 AWG #10 RED P-G - 2-32949-1
Order 'conn ring 16-22 awg #10 red p-g - 2-32949-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28192CT-ND.
CONN RING 16-22 AWG #10 RED P-G - 2-32949-1
Order 'conn ring 16-22 awg #10 red p-g - 2-32949-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28192TR-ND.
CONN RING 16-22 AWG #10 SOLIS - 8-34109-1
Order 'conn ring 16-22 awg #10 solis - 8-34109-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34109-1-ND.
CONN RING 16-22 AWG #10 SOLIS - 34109
Order 'conn ring 16-22 awg #10 solis - 34109' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0917-ND.
CONN RING 16-22 AWG #10 SOLIS - 323087
Order 'conn ring 16-22 awg #10 solis - 323087' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27015-ND.
CONN RING 16-22 AWG #10 SOLIS - 322799
Order 'conn ring 16-22 awg #10 solis - 322799' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27408-ND.
CONN RING 16-22 AWG #10 RED P-G - 2-32952-1
Order 'conn ring 16-22 awg #10 red p-g - 2-32952-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09019CT-ND.
CONN RING 16-22 AWG #10 RED P-G - 2-32952-1
Order 'conn ring 16-22 awg #10 red p-g - 2-32952-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09019TR-ND.
CONN RING 16-22 AWG #6 SOLIS - 2-34105-2
Order 'conn ring 16-22 awg #6 solis - 2-34105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0915CT-ND.
CONN RING 16-22 AWG #6 SOLIS - 2-34105-2
Order 'conn ring 16-22 awg #6 solis - 2-34105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0915TR-ND.
CONN RING 16-22 AWG #10 RED P-G - 2-34149-1
Order 'conn ring 16-22 awg #10 red p-g - 2-34149-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0958CT-ND.
Send this link via E-Mail
Help With This Screen