CONN RING 16-22 AWG #8 SOLIS - 34111 - Connectors
| Digi-Key Part Number | A27009-ND |
10 100 500 1000 5000 |
.17000 .14950 .12720 .09467 .06166 |
Extended Price
1.70 14.95 63.60 94.67 308.30 |
| Manufacturer Part Number | 34111 | |||
| Description | CONN RING 16-22 AWG #8 SOLIS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34111 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-22 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34111 34111 A27009 ND A27009ND A27009 |
34111 Specification Sheet
CONN RING 16-22 AWG #8 SOLIS - 34111 (A27009-ND) - Connectors
Related parts Connectors :CONN RING 16-22 AWG #8 SOLIS - 34111
Order 'conn ring 16-22 awg #8 solis - 34111' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27009-ND.
CONN RING 16-22 AWG #8 SOLIS - 34108
Order 'conn ring 16-22 awg #8 solis - 34108' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0916-ND.
CONN RING 16-22 AWG #8 - 2-34111-3
Order 'conn ring 16-22 awg #8 - 2-34111-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27010-ND.
CONN RING 16-22 AWG #8 SOLIS - 322798
Order 'conn ring 16-22 awg #8 solis - 322798' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27406-ND.
CONN RING 16-22 AWG #4 SOLIS - 8-34104-1
Order 'conn ring 16-22 awg #4 solis - 8-34104-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34104-1-ND.
CONN RING 16-22 AWG #10 SOLIS - 8-34109-1
Order 'conn ring 16-22 awg #10 solis - 8-34109-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34109-1-ND.
CONN RING 16-22 AWG #8 RED PIDG - 6-320551-1
Order 'conn ring 16-22 awg #8 red pidg - 6-320551-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-320551-1-ND.
CONN RING 16-22 AWG #8 RED PIDG - 8-31886-1
Order 'conn ring 16-22 awg #8 red pidg - 8-31886-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-31886-1-ND.
CONN RING 16-22 AWG #8 RED PIDG - 8-31890-1
Order 'conn ring 16-22 awg #8 red pidg - 8-31890-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-31890-1-ND.
CONN RING 16-22 AWG #8 P-G - 8-34148-1
Order 'conn ring 16-22 awg #8 p-g - 8-34148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34148-1-ND.
CONN RING 16-22 AWG #8 RED P-G - 2-34145-1
Order 'conn ring 16-22 awg #8 red p-g - 2-34145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09017CT-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 34145
Order 'conn ring 16-22 awg #8 pl-grip - 34145' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09017-ND.
CONN RING 16-22 AWG #8 RED P-G - 2-34145-1
Order 'conn ring 16-22 awg #8 red p-g - 2-34145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09017TR-ND.
CONN RING 16-22 AWG #4 SOLIS - 34104
Order 'conn ring 16-22 awg #4 solis - 34104' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0914-ND.
CONN RING 16-22 AWG #6 SOLIS - 2-34105-2
Order 'conn ring 16-22 awg #6 solis - 2-34105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0915CT-ND.
Send this link via E-Mail
Help With This Screen