Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 14-18 AWG TIN CRIMP - 63097-1

Digi-Key Part Number A24753TR-ND
Price Break
6000
12000
24000
Unit Price
.05781
.05203
.04818
Extended Price
346.86
624.36
1156.32
Manufacturer Part Number63097-1
DescriptionCONN RECEPT 14-18 AWG TIN CRIMP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information63097-1
VendorTyco Electronics Amp
CategoryConnectors
Gauge/AWG14-18 AWG
Terminal TypeQuick Connect, Female
Stud/Tab Size0.250" (6.35mm) x 0.032" (0.81mm)
Color—
PackagingTape & Reel (TR)
Features-
InsulationNon-Insulated
Names, Registered & Trademark NamesMark II Series
Mounting TypeFree Hanging (In-Line)
Termination StyleCrimp
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 63097 1
630971
A24753TR ND
A24753TRND
A24753TR

63097-1 Specification Sheet

Image of CONN RECEPT 14-18 AWG TIN CRIMP - 63097-1

CONN RECEPT 14-18 AWG TIN CRIMP - 63097-1 (A24753TR-ND)

Related parts :
CONN RECEPT 14-18 AWG TIN CRIMP - 63097-1
 Order 'conn recept 14-18 awg tin crimp - 63097-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24753TR-ND.
CONN PIN 14-18 AWG TIN CRIMP - 1-66602-1
 Order 'conn pin 14-18 awg tin crimp - 1-66602-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66602-1-ND.
CONN RECEPT 14-18 AWG SHUR-PLUG - 61412-1
 Order 'conn recept 14-18 awg shur-plug - 61412-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 61412-1-ND.
CONN PIN 16-18 AWG TIN CRIMP - 66589-1
 Order 'conn pin 16-18 awg tin crimp - 66589-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66589-1-ND.
CONN SOCKET 16-18 AWG TIN CRIMP - 66590-1
 Order 'conn socket 16-18 awg tin crimp - 66590-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66590-1-ND.
CONN SOCKET 14-18 AWG TIN CRIMP - 66601-7
 Order 'conn socket 14-18 awg tin crimp - 66601-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66601-7-ND.
CONN PIN 14-18 AWG TIN CRIMP - 66602-6
 Order 'conn pin 14-18 awg tin crimp - 66602-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66602-6-ND.
CONN PLUG 14-18 AWG TIN CRIMP - 41698
 Order 'conn plug 14-18 awg tin crimp - 41698' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 41698-ND.
CONN RECEPT 14-20 AWG TIN CRIMP - 42745-2
 Order 'conn recept 14-20 awg tin crimp - 42745-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42745-2-ND.
CONN RECEPT 14-18 AWG .250 STRIP - 520963-1
 Order 'conn recept 14-18 awg .250 strip - 520963-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 520963-1-ND.
CONN RECEPT 17-22 AWG TIN CRIMP - 640259-1
 Order 'conn recept 17-22 awg tin crimp - 640259-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 640259-1-ND.
CONN RECEPT 16-20 AWG TIN CRIMP - 63195-1
 Order 'conn recept 16-20 awg tin crimp - 63195-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24756TR-ND.
CONN TERM RECEPT 14-18 AWG TIN - 556883-1
 Order 'conn term recept 14-18 awg tin - 556883-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 556883-1-ND.
CONN RECEPT 14-18 AWG CRIMP - 61012-1
 Order 'conn recept 14-18 awg crimp - 61012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61012-1-ND.
CONN RECEPT 14-18 AWG CRIMP TIN - 61012-3
 Order 'conn recept 14-18 awg crimp tin - 61012-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61012-3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 14-18 AWG SHUR-PLUG - 61412-2 Next: CONN RECEPT 14-18AWG .250 TIN - 521011-2