Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT FAST 14-18AWG .250 - 61375-1

Digi-Key Part Number A24744CT-ND
Price Break
1000
Unit Price
.08555
Extended Price
85.55
Manufacturer Part Number61375-1
DescriptionCONN RECEPT FAST 14-18AWG .250
Quantity Available 12000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information61375-1
VendorTyco Electronics Amp (VA)
CategoryConnectors
Gauge/AWG14-18 AWG
Terminal TypeQuick Connect, Female
Stud/Tab Size0.250" (6.35mm) x 0.032" (0.81mm)
Color-
PackagingCut Tape (CT)
Features-
InsulationNon-Insulated
Names, Registered & Trademark NamesFaston™
Mounting TypeFree Hanging (In-Line)
Termination StyleCrimp
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 61375 1
613751
A24744CT ND
A24744CTND
A24744CT

61375-1 Specification Sheet

Image of CONN RECEPT FAST 14-18AWG .250 - 61375-1

CONN RECEPT FAST 14-18AWG .250 - 61375-1 (A24744CT-ND)

Related parts:
CONN RECEPT FAST 14-18AWG .250 - 61375-1
 Order 'conn recept fast 14-18awg .250 - 61375-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24744CT-ND.
CONN RECEPT FAST 14-18AWG .250 - 61375-1
 Order 'conn recept fast 14-18awg .250 - 61375-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24744TR-ND.
CONN RECEPT FAST 14-18AWG .250 - 60705-1
 Order 'conn recept fast 14-18awg .250 - 60705-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60705-1-ND.
CONN RECEPT FAST 14-18AWG .250 - 60713-1
 Order 'conn recept fast 14-18awg .250 - 60713-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60713-1-ND.
CONN RECEPT FAST 14-18AWG .250 - 42400-1
 Order 'conn recept fast 14-18awg .250 - 42400-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27610CT-ND.
CONN RECEPT FAST 14-18AWG .250 - 42400-1
 Order 'conn recept fast 14-18awg .250 - 42400-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27610TR-ND.
CONN RECEPT FAST 14-18AWG .250 - 63306-1
 Order 'conn recept fast 14-18awg .250 - 63306-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27780CT-ND.
CONN RECEPT FAST 14-18AWG .250 - 63306-1
 Order 'conn recept fast 14-18awg .250 - 63306-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27780TR-ND.
CONN RECEPT FAST 14-18AWG .250 - 63674-1
 Order 'conn recept fast 14-18awg .250 - 63674-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29941CT-ND.
CONN RECEPT FAST 14-18AWG .250 - 63674-1
 Order 'conn recept fast 14-18awg .250 - 63674-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29941TR-ND.
CONN RECEPT FAST 16-18AWG .250 - 42025-1
 Order 'conn recept fast 16-18awg .250 - 42025-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42025-1-ND.
CONN RECEPT FLG 14-18AWG .250 - 520971-1
 Order 'conn recept flg 14-18awg .250 - 520971-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 520971-1-ND.
CONN RECEPT FAST 14-18AWG .250 - 41194
 Order 'conn recept fast 14-18awg .250 - 41194' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24738CT-ND.
CONN RECEPT FAST 14-18AWG .250 - 41194
 Order 'conn recept fast 14-18awg .250 - 41194' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24738TR-ND.
CONN RECEPT FASTON 14-18AWG .250 - 42219-1
 Order 'conn recept faston 14-18awg .250 - 42219-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27588CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT FAST 14-18AWG .250 - 60713-1 Next: CONN RECEPT FAST 14-18AWG .250 - 61375-1