CONN SPLICE BUTT 10-12 AWG .230 - 34072
| Digi-Key Part Number | A0999-ND |
10 100 500 1000 5000 |
.35900 .31550 .26842 .19978 .13011 |
Extended Price
3.59 31.55 134.21 199.78 650.55 |
| Manufacturer Part Number | 34072 | |||
| Description | CONN SPLICE BUTT 10-12 AWG .230 | |||
| Quantity Available | 730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34072 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Yellow |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 10-12 AWG |
| Packaging | Bulk |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Insulation | Fully Insulated |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34072 34072 A0999 ND A0999ND A0999 |
34072 Specification Sheet
CONN SPLICE BUTT 10-12 AWG .230 - 34072 (A0999-ND)
Related parts:CONN SPLICE BUTT 10-12 AWG .230 - 34072
Order 'conn splice butt 10-12 awg .230 - 34072' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0999-ND.
CONN SPLICE BUTT 10-12 AWG P-G - 8-34072-1
Order 'conn splice butt 10-12 awg p-g - 8-34072-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34072-1-ND.
CONN SPLICE BUTT 10-12 AWG PG - 2-34072-2
Order 'conn splice butt 10-12 awg pg - 2-34072-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28191-ND.
CONN SPLICE BUTT 10-12 AWG PIDG - 696429-1
Order 'conn splice butt 10-12 awg pidg - 696429-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696429-1-ND.
CONN SPLICE BUTT 10-12 AWG PIDG - 8-320570-2
Order 'conn splice butt 10-12 awg pidg - 8-320570-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320570-2-ND.
CONN SPLICE BUTT 10-12 AWG - 330369
Order 'conn splice butt 10-12 awg - 330369' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09015-ND.
CONN SPLICE BUTT 10-12 AWG SEAL - 8-55826-3
Order 'conn splice butt 10-12 awg seal - 8-55826-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09091-ND.
CONN SPLICE BUTT 10-12 AWG SOLIS - 32151
Order 'conn splice butt 10-12 awg solis - 32151' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0953-ND.
CONN SPLICE BUTT 10-12 AWG YEL - 320570
Order 'conn splice butt 10-12 awg yel - 320570' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1086-ND.
CONN SPLICE BUTT 10-12 AWG PIDG - 53550-1
Order 'conn splice butt 10-12 awg pidg - 53550-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27457-ND.
CONN SPLICE BUTT 10-12 AWG .200 - 34069
Order 'conn splice butt 10-12 awg .200 - 34069' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27466-ND.
CONN SPLICE BUTT 10-12 AWG YEL - 34945
Order 'conn splice butt 10-12 awg yel - 34945' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27467-ND.
CONN SPLICE BUTT 10-12 AWG YEL - 2-34945-2
Order 'conn splice butt 10-12 awg yel - 2-34945-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34945-2-ND.
CONN SPLICE PARALLEL 10-12 AWG - 52792
Order 'conn splice parallel 10-12 awg - 52792' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52792-ND.
CONN SPLICE PARA 10-12 AWG SOLIS - 34138
Order 'conn splice para 10-12 awg solis - 34138' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27195-ND.
Send this link via E-Mail
Help With This Screen